FLXPK1

Tekscan
776-FLXPK1
FLXPK1

制造商:

说明:
多功能传感器开发工具 Includes protoyping board (with Arduino Nano, multicolor LED, battery clip), three (3) analog circuit modules, two (2) FlexiForce A201 sensors (1lb and 25lb), USB cable, 9V battery, open sourse software Arduino based.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Tekscan
产品种类: 多功能传感器开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
商标: Tekscan
产品类型: Multiple Function Sensor Development Tools
系列: FLXPK
工厂包装数量: 1
子类别: Development Tools
商标名: FlexiForce
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FlexiForce™ Prototyping Kit

Tekscan FlexiForce™ Prototyping Kit allows engineers and designers to plug a preferred circuit module (or modules), easily make sensitivity adjustments, and gain insight into how a FlexiForce sensor will behave in a user's prototype. The kit comes with three interchangeable analog circuit modules, and the resistor/capacitor values are easy to swap out. The open-source nature facilitates efficient progression to field testing and the final embedded design.

供货情况

库存: