MIKROE-4119

Mikroe
932-MIKROE-4119
MIKROE-4119

制造商:

说明:
多功能传感器开发工具 Fingerprint 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
Fingerprint Scanner
3.3 V, 5 V
GPIO, UART, USB
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
产品类型: Multiple Function Sensor Development Tools
系列: FINGERPRINT
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

FINGERPRINT 2 Click

Mikroe FINGERPRINT 2 Click is an add-on board with a high-speed Nuvoton processor that carries a high-performance fingerprint algorithm. Mikroe FINGERPRINT 2 Click features an onboard fingerprint sensor and is used as a standalone device when connected over USB to a PC. The user can control the board by the MCU/processor over a serial UART interface. The board comes with preprogrammed firmware capable of storing up to 24 different fingerprints simultaneously. FINGERPRINT 2 Click also comes with a recognition algorithm for fingerprint comparison.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥529.3824 ¥529.38