MIKROE-3991

Mikroe
932-MIKROE-3991
MIKROE-3991

制造商:

说明:
光学传感器开发工具 Proximity 13 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Proximity
SI1153-AB09-GMR
3.3 V
GPIO, I2C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
产品类型: Optical Sensor Development Tools
系列: Proximity
工厂包装数量: 1
子类别: Development Tools
单位重量: 23.025 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 13 Click

Mikroe Proximity 13 Click features a Silicon Labs SI1153-AB09-GMR IC for proximity and gesture detection. This sensor features an I2C digital interface and programmable-event interrupt output. The host sends commands to the Proximity 13 click to initiate on-demand proximity measurements. The host can also place the Mikroe PRoximity 13 Click board in an autonomous operational state, performing measurements at set intervals. The sensor interrupts the host after each measurement is completed or whenever the sample is larger/smaller than a set threshold value or exits/enters a set threshold window.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35