WIRE PRO 以太网和通信模块

结果: 85
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
ProSoft Technology 网关 Universal QuickServer Dual Ethernet Port Gateway, 1000

Gateways Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C
Hirschmann 托管以太网交换机 Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version;

Managed Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C
ProSoft Technology 网关 EtherNet/IP to Profibus Multi-Slave or Profibus Network Analyzer

Gateways Gateways Ethernet 0 C + 50 C
ProSoft Technology 网关 Industrial Cellular Gateway - CDMA/EVDO/GSM/LTE Americas

Gateways Gateways 10 VDC 30 VDC - 40 C + 70 C
ProSoft Technology 网关 EtherNet/IP to TI500/505 - Master

Gateways Gateways 0 C + 50 C
Hirschmann 托管以太网交换机 New generation: interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; approval for Ex-zone 2 (Class 1, Div. 2)

Managed Ethernet Switches 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 70 C
ADLINK Technology 网关 Next gen protocol gateway include Web Console with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. The onboard WiFi module enables its wireless communication capability
Gateways
ADLINK Technology 网关 Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. The onboard WiFi module enables its wireless communication capability.
Gateways IoT Gateways Ethernet, RS-232/422/485, USB 2.0, WiFi 9 V 30 V - 40 C + 70 C
congatec conga-CGW01/E3845-4G eMMC32 LTE/WIFI/BT
congatec 网关 congatec IoT Gateway based Intel Atom E3845 quad core processor with 1.91GHz, 4GB DDR3L integrated memory and 32GB eMMC flash. Features 4G LTE wireless Huawei ME936 and Sparklan WPEA-152GN(BT) WiFi/BT modules. LTE and Wifi antenna, wallmount kit and

Gateways
Phoenix Contact 网络模块 AXL F BK PN XC
I/O Modules PROFINET Communication Couplers 100 Mb/s Ethernet, Micro USB 19.2 V 30 V - 40 C + 70 C