TRB142107000

Teltonika
236-TRB142107000
TRB142107000

制造商:

说明:
网关 4G CAT1 Gateway, RS232 port, 1 x SIM, Micro USB. Regions: South America, Australia, New Zealand, Taiwan. Type A power supply unit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Teltonika
产品种类: 网关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
ARM Cortex A7
1.2 GHz
10 Mb/s, 42 Mb/s, 236.8 Mb/s
1 Port
RS-232, USB
9 VDC
30 VDC
- 40 C
+ 75 C
74.5 mm x 64.4 mm x 25 mm
商标: Teltonika
闪光: 512 MB
IP 等级: IP30
工作电源电压: 9 VDC to 30 VDC
功耗: 5 W
产品类型: Gateways
协议 - 蜂窝、Nbiot、LTE: 4G LTE Cat 1
随机存取存储器: 128 MB
系列: TRB142
工厂包装数量: 10
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620000
ECCN:
5A991.c.9
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TRB142 4G CAT1 Gateways

Teltonika TRB142 4G CAT1 Gateways are compact, industrial-grade cellular gateways designed for reliable connectivity of RS232-enabled devices. Equipped with LTE Cat 1 technology with fallback to 3G/2G, the Teltonika TRB142 gateways ensure stable communication in diverse environments. The robust aluminum housing and wide operating temperature range make the gateways ideal for demanding industrial applications. The TRB142 runs on Teltonika’s RutOS, offering advanced features such as VPN, firewall, SMS control, and remote management via Teltonika RMS. With a single RS232 port, Ethernet interface, and secure cellular connectivity, the TRB142 is perfect for integrating legacy serial equipment into modern Internet of Things (IoT) and machine-to-machine (M2M) networks.

供货情况

库存: