网关

结果: 4,896
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Weidmuller 网关 IE-UGW-2TX-2RS232/485

Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
Weidmuller 网关 IE-UGW-2TX-4RS232/485

Serial 12 V 24 V 0 C + 55 C 5.50 in x 1.90 in x 4.08 in
Advantech 网关 RPi Gateway Kit with 1 RS232/485, 4 GPIO
GPIO, RS-232 0 C + 50 C 100 mm x 70 mm x 32 mm
ABB 网关 GATE MT MODBUS TCP GATEWAY
Lantronix 网关 US ONLY

IoT Wireless Gateways Bulk
Lantronix 网关 Euro - Wireless IoT Gateway w/Antenna

IoT Device Gateways 300 kb/s to 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, Serial, USB 9 V 30 V 108.68 mm x 71.58 mm x 33 mm Bulk
METZ CONNECT 网关 MR-F-GW Modbus RTU / Modbus TCP Gateway

Modbus TCP Gateways - 5 C + 55 C Bulk
Lantronix 网关 USB 4-PORT

Edge Management Gateways 10 Mb/s, 100 Mb/s, 1 Gb/s 4 x USB Ethernet, USB 9 VDC 30 VDC 0 C + 50 C 212.6 mm x 167.68 mm x 43.21 mm Bulk
Monnit 网关 ALTA 868 MHz Ethernet Gateway v4
Ethernet Gateways 868 MHz 1 Port RJ45 5 V 5 V - 20 C + 70 C 5.004 in x 3.8 in x 1.51 in
MSA Safety 网关 BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Ethernet only

BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Monnit 网关 ALTA 900 MHz Wireless Sensor Adapter
USB Pro Gateways 900 MHz Serial - 40 C + 85 C 4.357 in x 2.47 in x 1.12 in
Lantronix BR351
Lantronix 网关 DIN Rail Clip E200

Bulk
Lantronix 网关 S232 RJ45 USB 10/100 Ethernet Japan

IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Ezurio 网关 Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
Lantronix G526RP4AS
Lantronix 网关 TRANSPORT PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Advantech 网关 Intelligent Vibration Gateway with 2x PCL-M10 Package
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C 133 mm x 98 mm x 40 mm
Advantech 网关 LoRaWAN Gateway 100 nodes with 915 Mhz
LoRaWAN Gateways
Monnit 网关 ALTA 868 MHz Industrial IoT Gateway, No Data
Signetik 网关 LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
HMS Networks 网关 PROFIBUS DP-V0 Slave to DeviceNet Adapter/Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Weidmuller 网关 IE-WALLMOUNT-KIT-30MM
HMS Networks 网关 Mitsubishi Heavy Ind. FD and VRF to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
Lantronix 网关 Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Wireless Gateways 4 Mb/s I2C, GPIO, SPI - 40 C + 85 C 28.5 mm x 18 mm x 3.15 mm Bulk
Digi 网关 Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Cellular Gateways - 35 C + 70 C 149.9 mm x 76.2 mm x 22.2 mm
Digi 网关 Connect Sensor Extended Run Time, LTE-M, 2 Batteries, NEMA Enclosure, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess

Cellular Gateways - 35 C + 70 C 194.97 mm x 157.05 mm x 120.78 mm