网关

结果: 4,896
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Lantronix 网关 INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific;

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm
Lantronix 网关 Security Pack LTE CAT 7-13 Router For America;

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix 网关 XPICO 240 LGA DUAL U.FL

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
Lantronix 网关 XPort Edge UART 10/100 RJ45 Eth

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
HMS Networks 网关 Modbus TCP/IP Master to ControlNet Adapter/Slave

Modbus Gateways 5 Mb/s 2 x Ethernet Ethernet 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Sierra Wireless 网关 Industrial IoT Gateway LTE-M Global Serial (RS232, RS485), USB, 3 I/Os, GNSS

Gateways ARM Cortex A7 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 1 RS-232/485, 1 USB Ethernet, UART, USB 4.75 V 32 V - 30 C + 70 C 86 mm x 60 mm x 32 mm Box
Teltonika 网关 4G CAT1 Gateway, RS232 port, 1x SIM, Micro USB. Regions: Europe, the Middle East, Africa, Korea, Thailand, India, Malaysia. European power supply unit

ARM Cortex A7 1.2 GHz 10 Mb/s, 42 Mb/s, 236.8 Mb/s 1 Port RS-232, USB 9 VDC 30 VDC - 40 C + 75 C 74.5 mm x 64.4 mm x 25 mm
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - EU868

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Seeed Studio 网关 SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - AS923

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
MultiTech 网关 Ethernet Only Conduit IP67 Base Station, 8-channel, 915 MHz, GNSS and Accessory Kit (Global)
MultiTech Conduits 915 MHz Ethernet 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Protocol Gateway
Protocol Gateways RS-232, RS-485
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced IIoT Gateway
IIoT Gateways RS-232, RS-485
Red Lion 网关 DA Series Sled for Dual Ethernet Ports
Ethernet Modules
ProSoft Technology 网关 Modbus TCP to Modbus Serial 4 Port Gateway

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 PROFINET Device to Modbus Serial

Gateways 2 Port Ethernet, SErial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology 网关 EtherNet/IP to IEC 61850 (Client) - 2 port

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.02 mm x 5.23 mm x 11.1 cm
ProSoft Technology 网关 EtherNet/IP to PROFINET Controller Gateway

Gateways 100 Mb/s 2 Port Ethernet 10 VDC 36 VDC 0 C + 50 C 14.01 mm x 5.24 mm x 11.09 cm
Monnit 网关 ALTA 900 MHz Ethernet Gateway v4
Advantech 网关 1-port Modbus Gateway with Wide Temp.

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 40 C + 70 C 37 mm x 140 mm x 95 mm
Seeed Studio 网关 WM1302 LoRaWAN Gateway Module(SPI) - EU868
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering 网关 DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C