网关

结果: 4,896
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装

Hilscher 网关 netTAP 151 Controller to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 DeviceNet - Ethernet

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 DeviceNet - RS 232/422/485

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 PROFIBUS-DP - Ethernet

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 PROFIBUS-DP - RS 232/422/485

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher 网关 netTAP 50 RS 232/422/485 - Ethernet

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech 网关 Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm
MultiTech 网关 LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, GNSS with MTAC-003U00 mCard and Accessory Kit (AT&T/Verizon)
Gateways ARM9 600 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 37 V 57 V - 40 C + 70 C 262 mm x 91 mm x 257 mm
MSA Safety 网关 EZ Gateway, Modbus RTU - Modbus TCP - BACnet MS/TP - BACnet IP 1000 point
Modbus Gateways 9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s 2 Port Ethernet, Serial 24 VAC, 9 VDC 30 VDC - 20 C + 70 C 4 in x 1.1 in x 2.7 in
MSA Safety 网关 QuickServer 1000 Points Dual Ethernet

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Red Lion 网关 FlexEdge 1-Sled Advanced Automation Controller
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C 129.75 mm x 152.4 mm x 51.56 mm
Red Lion 网关 FlexEdge 3-Sled 1xRS232 2xRS485 Advanced Automation Controller
Automation Controllers RS-232, RS-485
Lantronix 网关 FOX5, NAM, LTE CAT1BIS DR GNSS BLE 5.2, INT. & EXT. ANT, RS232/485

2 Port RS-232, RS-485 10.8 V 60 V - 30 C + 85 C Bulk

Lantronix 网关 w/ant & Lvl6 Medical Pwr Sup, European

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech 网关 4-port Modbus Gateway with wide temp & i

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm
Seeed Studio 网关 reComputer R1013-10 - Raspberry Pi Gateway, Edge IoT Controller, 2GB RAM, 8GB eMMC
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Banner Engineering 网关 PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
TEKTELIC 网关 KONA MACRO GATEWAY US 915 MHZ, Ethernet only with Geolocation
Gateways 1 Port 37 V 57 V - 40 C + 60 C 140 mm x 90 mm x 280 mm
ABB 网关 GATE-E1P
HMS Networks 网关 Modbus TCP Master to PROFIBUS DP-V0 Slave

Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Communicator PROFINET IO Device - PROFINET IO Device

Modbus Gateways 10 Mb/s, 100 Mb/s Ethernet 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm
Advantech 网关 Intel Atom x7211RE IoT Gateway

Gateways 4 Port USB 10 V 30 V - 20 C + 60 C 100 mm x 70 mm x 41.5 mm
Seeed Studio 网关 reComputer R1024-10 - Raspberry Pi Gateway, Edge IoT Controller, 4GB RAM, 16GB eMMC
12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
Seeed Studio 网关 WM1302 LoRaWAN Gateway Module(USB) - EU868
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Digi 网关 Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz Non-PRO, dual-band Wi-Fi, LTE Cat 1

Gateways 2.4 GHz 2 Ethernet 9 VDC 30 VDC - 40 C + 70 C 148 mm x 99 mm x 33 mm