网关

结果: 4,885
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 封装
Banner Engineering 网关 PM Series Node- LCD for Diagnostics; 900 MHz, IP20 /NEMA 1; Inputs:Four Selectable NPN/PNP Discrete, two 0-20 mA; Outputs: Four PNP Discrete, two 0-20 mA; External Terminals
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering 网关 Asset Monitoring Gateway; 2.4 GHz ISM Radio; 4G LTE CATM1/NB-IoT Multi-Carrier [Europe Only]; CLOUD ID Auto-detect Wireless Devices; Power Supply & Ethernet Cable Included

Development Kits - 20 C + 60 C
LUTZE / Amphenol 网关 LOCC-Box-GWIO 7-6455 IO LINK GATEWAY
IO-Links 38.4 kb/s 4 Port LIN 10 V 30 V - 25 C + 50 C 116 mm x 107.4 mm x 8.1 mm
HMS Networks 网关 Serial-PROFINET IRT Gateway

Serial Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 24 V 24 V 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 CANopen Mas-EIP/ModbusTCP Slve

USB - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 CAN-PROFIBUS DPV1 Slave GW

CAN Gateways 1 Mb/s 1 x RS232 Serial 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 CAN to PROFINET IRT 2-Port

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks 网关 PNET IRT Slave-EtherCAT Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 PNET IRT Slave 2Port-Pbus Slve

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Modbus TCP/IP Slave to Modbus TCP/IP Slave

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 Modbus TCP/IP Slave to INTERBUS Slave

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 PROFINET I/O Slave to PROFIBUS DP-V0 Master

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 PROFINET I/O Slave to DeviceNet Master

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Scanner/Master to EtherNet/IP Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Scanner/Master to Modbus RTU Slave

X-Gateways 10 Mb/s, 100 Mb/s 1 x D-sub, 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 PROFIBUS DP-V0 Master to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 DeviceNet Scanner/Master to CANopen Slave

X-Gateways 10 kb/s to 1 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Slave to EtherNet/IP Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Adapter/Slave to ControlNet Adapter/Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Adapter/Slave to INTERBUS Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Slave to CANopen Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 EtherNet/IP Adapter/Slave to CC-Link Slave

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 PROFIBUS DP-V0 Slave to PROFIBUS DP-V0 Slave

X-Gateways 12 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 DeviceNet Adapter/Slave to CC-Link Slave

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks 网关 CANopen Slave to Modbus RTU Slave

X-Gateways 10 kb/s to 1 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk