托管以太网交换机

 托管以太网交换机
Managed Ethernet Switches are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading managed ethernet switch manufacturers including Hirschmann, ORing, Phoenix Contact, Schneider Electric, Teltonika & more.
More...

Please view our large selection of managed ethernet switches below.
结果: 3,315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Hirschmann 托管以太网交换机 Managed 10-port Fast Ethernet 19" Switch with 2 media slots
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 (34 SFP) Full Gigabit L2A+ 2HV PSU+ V9 Certs (Substation Approvals)

100 VAC 240 VAC - 40 C + 70 C
Red Lion NT24K-SFP8
Red Lion 托管以太网交换机 NT24k Slide in module with (8) SFP expansions slots; supports 1000Base SFP transceivers (transceivers sold separately)
Hirschmann BRS40-8TX
Hirschmann 托管以太网交换机 BRS40-8TX
L-Com 托管以太网交换机 SWTC 5-PORT 10/100BASE-TX

Red Lion 托管以太网交换机 8-port Gigabit Managed Industrial Ethernet Switch (8 10/100/1000BaseT RJ45 Ports)


Advantech 托管以太网交换机 8FE+2G Ind. Switch with EtherNet/IP.

8 x RJ45, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 48 V - 10 C + 60 C 152 mm x 105 mm x 74 mm
Molex 托管以太网交换机 IP20 Managed Ethernet Switch 8 Ports 10/100/1000Mb Data Speed

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Red Lion 托管以太网交换机 8 ports; managed; 6 FE RJ45 + 2 Multimode ST fiber (4 km)
8 Port Ethernet, RJ-45
Hirschmann 托管以太网交换机 DC/DC converter with 48 V power output

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Red Lion 托管以太网交换机 8 port (6 10/100BaseTX, 2 100BaseFX Fiber Uplink) Fully Managed Industrial Ethernet Switch, DIN-Rail (Multimode , SC Style Connector, 2km)

Red Lion 托管以太网交换机 16 port (14 10/100BaseTX, 2 100BaseFX Fiber Uplink) Fully Managed Industrial Ethernet Switch, DIN-Rail, (Multimode, SC Style Connector, 2km) 10-30 VDC

Hirschmann 托管以太网交换机 RS20-0800M2M2SDAEHHXX.X.
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Hirschmann GRS1142-6T6ZEHH00VYHHSE2A99XX.
Hirschmann 托管以太网交换机 GRS1142-6T6ZEHH00VYHHSE2A99XX.

Hirschmann BRS40-0012OOOO-TFCV99HHSEAXX.X
Hirschmann 托管以太网交换机 BRS40-0012OOOO-TFCV99HHSEAXX.X
Red Lion 托管以太网交换机 6 ports; ring; 6 FE RJ45
6 Port 10 Mb/s, 100 Mb/s Ethernet, RJ-45 10 VDC 30 VDC - 40 C + 60 C
Advantech 托管以太网交换机 16FE+4SFP Port Managed Ethernet Switch
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 12 VDC 48 VDC - 10 C + 60 C 14.5 W 74 mm x 152 mm x 105 mm
Hirschmann RSPE30-24044O7T99-TKKP999HHSE2
Hirschmann 托管以太网交换机 RSPE30-24044O7T99-TKKP999HHSE2
L-Com 托管以太网交换机 CAT6 A/B NET SWTC NON-LATCH

L-Com 托管以太网交换机 CAT6 A/B NET SWTC LTCH/ETHERN

L-Com 托管以太网交换机 CAT6 A/B NET SWTC LTCH/SERIAL

L-Com 托管以太网交换机 CAT6 A/B NET SWTC N-L/SERIAL

L-Com 托管以太网交换机 24-PORT 802.3at PoE+ GIGABIT

Tripp Lite 托管以太网交换机 16P SMART HRDND GIG ETHT SWTCH
16 Port 10 mb/s, 100 Mb/s, 1000 Mb/s RJ45 12 VDC 60 VDC - 25 C + 60 C 12 W 1.5 A 6.3 in x 4.72 in x 1.97 in
Phoenix Contact 托管以太网交换机 FL SWITCH 2316 PN
- 40 C + 70 C