托管以太网交换机

 托管以太网交换机
Managed Ethernet Switches are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading managed ethernet switch manufacturers including Hirschmann, ORing, Phoenix Contact, Schneider Electric, Teltonika & more.
More...

Please view our large selection of managed ethernet switches below.
结果: 3,315
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Phoenix Contact 托管以太网交换机 FL SWITCH 2508

Phoenix Contact 托管以太网交换机 FL SWITCH 2204-2TC- 2SFX
4 x RJ45, 2 x Fiber Optic 100 Mb/s Ethernet, Fiber Optic 24 V 24 V - 40 C + 70 C 250 mA
Phoenix Contact 托管以太网交换机 FLSWITCH2312-2GC-2SFP

12 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 12 V 57 V - 40 C + 70 C
Weidmuller 托管以太网交换机 IE-SW-AL18M-16TX-2GC
Weidmuller 托管以太网交换机 IE-SW-AL12M-8GT-4GESFP
Weidmuller 托管以太网交换机 IE-SW-AL24M-16GT-8GESFP
Tripp Lite 托管以太网交换机 8P MNG INDT GIG POE L2 SWI,DIN
8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 57 VDC - 40 C + 75 C 15 W 5.8 A 1.97 in x 6.3 in x 4.72 in
Tripp Lite 托管以太网交换机 4P SMT HARDN GIG ETHNT SW, DIN
4 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 20 VDC 60 VDC - 12 C + 60 C 10 W 500 mA 6.3 in x 4.72 in x 1.97 in
Phoenix Contact 托管以太网交换机 FL SWITCH EP7428R-L3F1P

16 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s Ethernet - 40 C + 85 C 446.7 mm x 486.2 mm x 44.4 mm
Weidmuller 7940104736
Weidmuller 托管以太网交换机 IGS-3032GC
Weidmuller 2682420000
Weidmuller 托管以太网交换机 IE-SW-AL08M-8GTPOE
Weidmuller 7940104732
Weidmuller 托管以太网交换机 IES-3240
Weidmuller 7940117774
Weidmuller 托管以太网交换机 IGPS-9084GP-LA
L-Com 托管以太网交换机 SW IP30 L2+ 8 Port 36w 10/100/1000

L-Com 托管以太网交换机 CAT6 A/B NET SWTC N-L/ETHERN

L-Com 托管以太网交换机 SWTC 24 100/1000 SFP/4 10GSFP+

L-Com 托管以太网交换机 SWTC 8 10/100
Teltonika 托管以太网交换机 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord.
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13.2 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch, PROFINET CC-B; 8GE/PSE + 4 100/1000 SFP socket

8 x PoE, 4 x SFP - 40 C + 75 C 13.2 W 108.3 mm x 54.3 mm x 145.1 mm
ORing 托管以太网交换机 12-port managed PoE switch; 8GE/PSE + 4 100/1000 SFP socket
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 50 V 57 V - 40 C + 75 C 13.2 W 96.4 mm x 105.5 mm x 154 mm
ORing 托管以太网交换机 12-port IEC 62443-4-2 cyber-hardened managed switch; 8GE + 4 100/1000 SFP socket, slim size, non-IEEE 1588
12 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C 13 W 54.3 mm x 108.3 mm x 145.1 mm
ORing 托管以太网交换机 24-port managed switch, PROFINET CC-B; 16GE + 8 100/1000 SFP socket

16 x RJ45, 8 x SFP 12 V 48 V - 40 C + 75 C 20 W 105.5 mm x 96.4 mm x 154 mm
ORing 托管以太网交换机 14-port managed switch; 12GE + 2 100/1000 SFP socket
14 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 12 V 48 V - 40 C + 75 C 12.67 W 74.3 mm x 109.2 mm x 153.6 mm
ORing 托管以太网交换机 26-port IEC 62443-4-2 cyber-hardened rackmount PoE switch; 22GE/PSE + 2G Combo PSE + 2 100/1000 SFP socket , low watts power supply included
26 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232 100 V 240 V - 40 C + 60 C 37 W 431 mm x 342 mm x 44 mm