托管以太网交换机

 托管以太网交换机
Managed Ethernet Switches are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading managed ethernet switch manufacturers including Hirschmann, ORing, Phoenix Contact, Schneider Electric, Teltonika & more.
More...

Please view our large selection of managed ethernet switches below.
结果: 3,313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 功耗 工作电源电流 尺寸
Lantronix 托管以太网交换机 MANAGED SWITCH,4-PORT 10/100/1000B-T+4-PORT100/1000SFP W/UK

Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch, redundant PSU
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 Managed 24-port Full Gigabit 19" Switch with L3, redundant PSU
20 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 310 mm x 44 mm
Hirschmann 托管以太网交换机 4x FE TX, 12-24 V DC, 0-60C, Lite Managed

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.35 W 114 mm x 79 mm x 25 mm
Hirschmann 托管以太网交换机 BRS40-8TX/4SFP-EEC
Hirschmann 托管以太网交换机 Interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version;

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 New generation: interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for plastic FO; short-haul version; approval for Ex-zone 2 (Class 1, Div. 2)

4 x RJ45, 2 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 70 C 7 W 138 mm x 115 mm x 57 mm
Hirschmann 托管以太网交换机 FP Fiberoptic Gigabit Ethernet Transceiver SM, extended temperature range 20 Ports in total: 16x 10/100BASE TX / RJ45; 4x 100/1000Mbit/s fiber ; 1. Uplink: 2 x SFP Slot (100/1000 Mbit/s) ; 2. Uplink: 2 x SFP Slot (100/1000 Mbit/s)

16 x RJ45, 4 x SFP, 1 x USB Type-C 1 Gb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 BRS30-1604OOOO-TTDY99HHSESXX.X
Hirschmann 托管以太网交换机 Auto-configuration adapter, M12 (RS232), EEC

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 Unmanaged 8-port Switch

12 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 9 W 138 mm x 115 mm x 73 mm
Hirschmann 托管以太网交换机 BRS30-1604OOOO-STCV99HHSESXX.X
Hirschmann 托管以太网交换机 GRS103-6TX/4C-2HV-2A
Hirschmann 托管以太网交换机 BRS20-2000ZZZZ-SFCY99HHSESXX.X.XX

16 x RJ45, 4 x SFP 100 Mb/s Ethernet, SFP, USB Type-C 24 V 48 V 0 C + 60 C 15 W 109 mm x 138 mm x 115 mm
Phoenix Contact 托管以太网交换机 FL SWITCH 2214-2SFX
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2306-2SFP PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2314-2SFP PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2408

Phoenix Contact 托管以太网交换机 FL SWITCH 2406-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2414-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2206-2SFX PN
- 40 C + 70 C
Phoenix Contact 托管以太网交换机 FL SWITCH 2404-2TC-2SFX

Phoenix Contact 托管以太网交换机 FL SWITCH 2512-2GC-2SFP

Phoenix Contact 托管以太网交换机 FL SWITCH 2504-2GC-2SFP