路由器

结果: 788
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 闪光 IP 等级 存储类型 功耗 随机存取存储器 安全 封装
Lantronix G526GP12SB01
Lantronix 路由器 SLC KIT WITH G520 G526GP12S INDUSTRY PACK LTE CAT 4 ROUTER FOR EMEA

Bulk
Teltonika 路由器 Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O. Region: Europe, the Middle East, Africa. UK power supply unit

Teltonika 路由器 路由器 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, T-Mobile, AT&T, FirstNet

Routers 880 MHz 1 Gb/s USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 18 W 256 MB WPA2, WPA3-EAP
Phoenix Contact 路由器 FL MGUARD 2102

Siretta 路由器 QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O

Routers 150 Mb/s 1 Port 7.5 VDC 32 VDC - 30 C + 70 C 103 mm x 73.5 mm x 25.5 mm
Teltonika 路由器 Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa version. UK power supply unit.

Routers Mediatek 580 MHz 2 Port Ethernet 9 V 30 V - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika 路由器 Cellular Router, Dual, 4G/3G/2G/LTE CAT4, SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Europe, Middle East, Africa with European supply unit

Routers 150 Mb/s 4 Port SPI 9 VDC 30 VDC - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 7 W 128 MB WPA, WPA2 Reel, Cut Tape
Phoenix Contact 路由器 FL MGUARD 4102 PCIE

Routers 10 Mb/s, 100 Mb/s, 1000 Mb/s 2 Port PCIe - 20 C + 70 C IP00
Seeed Studio 路由器 reRouter CM4 102032 - Raspberry Pi Based Mini Router, Travel Router, Dual Gigabit Ethernet, OpenWRT OS

Routers USB - 40 C + 85 C 75 mm x 64 mm x 21 mm LPDDR4
Advantech 路由器 DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHX
Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Lantronix 路由器 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
Teltonika 路由器 Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Australia, New Zealand, Taiwan. Australian power supply unit.

Routers Mediatek 580 MHz 2 Port Ethernet 9 V 30 V - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB
Weidmuller 路由器 IE-SR-4GT-LTE/4G-USEMEA

Routers 300 Mb/s 19.2 V 28.8 V - 25 C + 70 C 115 mm x 35 mm x 150 mm IP20
Phoenix Contact 路由器 FL MGUARD 4102 PCI

10 Mb/s, 199 Mb/s, 1000 Mb/s 2 Port RJ-45 - 20 C + 70 C IP00
Seeed Studio 路由器 LinkStar-H68K-1432 Router with Wi-Fi 6 & 32GB eMMC, dual-2.5G & dual-1G Ethernet, 4K output, Pre-installed Android 11, Ubuntu & OpenWRT support

Routers Rockchip RK3568 2 GHz 2.5 Gb/s 4 Port Ethernet, USB 5 V 24 V - 10 C + 55 C 80 mm x 60 mm x 40 mm 32 GB eMMC 8 W
Phoenix Contact 路由器 FL mGuard RS2000 VPN

Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet 11 V 36 V - 20 C + 60 C 130 mm x 114 mm x 45 mm
Hirschmann EAGLEONE-0200T1T1SDDX90000HHE0
Hirschmann 路由器 EAGLEONE-0200T1T1SDDX90000HHE0
IP20
Hirschmann EAGLE40-031O6SCCZ9HSRAINXX.X.X
Hirschmann 路由器 EAGLE40-031O6SCCZ9HSRAINXX.X.X
IP40
Teltonika 路由器 Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. UK power supply unit.

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika 路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika 路由器 Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. European power supply.

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika 路由器 Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika 路由器 Industrial non-cellular router. 4 x Gigabit Ethernet ports, WiFi 5 Ghz & 2.4 Ghz, Bluetooth LE, RutOS operating systrem. RMS cloud access. UK power supply unit.

4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika 路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit

LTE Cat 6 Routers ARM Cortex A7 698 MHz to 960 MHz, 1.575 GHz to 1.602 GHz, 1.71 GHz to 2.69 GHz 300 Mb/s 3 Ethernet, 1 WAN Bluetooth, Ethernet, Micro SD Card, WAN, WiFi 9 V 50 V - 40 C + 75 C 115 mm x 95 mm x 44 mm 256 MB IP30 DDR3, Flash 16 W 256 MB AES-128-CBC, AES-192-CBC, AES-256-CBC, BF-CBC, CAST5-CBC, DES-CBC, DES-EDE-CBC, DES-EDE3-CBC, DESX-CBC, RC2-40-CBC, , RC2-64-CBC, RC2-CBC
Advantech 路由器 EMEA cat4,2xETH,1xRS232,1xRS485,NOACC
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x