路由器

结果: 788
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 闪光 IP 等级 存储类型 功耗 随机存取存储器 安全 封装
MultiTech 路由器 LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global)

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Phoenix Contact 路由器 FL mGuard RS4000 VPN

Network Security Appliances 330 MHz 100 Mb/s 2 Port Ethernet, RJ-45 24 V 24 V - 20 C + 60 C 130 mm x 114 mm x 45 mm IP20
Digi 路由器 6310-DX06 Cellular Extender
LTE Routers 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz 10 Mb/s, 100 Mb/s 2 Ethernet Ethernet 100 VAC, 18 VDC 240 VAC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi 路由器 Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 7, GNSS, NAM, Dual Ethernet, DB9M RS-232, No Accessories.

Cellular Routers
Digi 路由器 Digi IX20 - CAT-M1, Dual Ethernet, RS-232, Wi-Fi, No Accessories
Cellular Routers 1.9 GHz, 2.4 GHz, 5 GHz 100 Mb/s 1 RS-232, 2 Ethernet Ethernet 9 VDC 30 VDC - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB IP30 RAM 2.5 W, 6 W 256 MB WPA
MultiTech MTR-LNA7-B07-HZ
MultiTech 路由器 LTE Cat 4 Router with Fallback, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon)
Siretta 路由器 QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES

Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
MultiTech 路由器 LTE Cat 4 Router with Fallback and Accessory Kit (Global)

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika 路由器 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
METZ CONNECT 路由器 BMT-RTR BACnet-Router

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
Advantech 路由器 Cellular Router,Cat4,ANZ,2xETH,RS232,RS4
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Weidmuller 路由器 IE-SR-4TX

Digi 路由器 Accel. 6335-MX06 1 USB CAT6
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509

Lantronix 路由器 Router Antenna A32M0 Cable KEEC0

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika 路由器 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika 路由器 路由器 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Europe, the Middle East, Africa, Korea, Thailand. European power supply

Teltonika 路由器 Cellular Router CAT6,4G/3G/2G/LTE,Single SIM,WiFi 2.4 Ghz,2 x Ethernet,Digital & Analogue I/O. Region: Europe,The Middle East,Africa,Australia,New Zealand. EU power supply unit

Routers 100 Mb/s 2 x RJ45 Ethernet 9 V 30 V - 40 C + 75 C 32 MB IP30 DDR3 3.5 W 128 MB
Teltonika 路由器 路由器 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10 x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Europe, the Middle East, Africa, Korea, Thailand Bands: UK power supply unit.

Teltonika 路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. Australian power supply unit

LTE Cat 6 Routers

Teltonika 路由器 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika 路由器 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
ProSoft Technology 路由器 EtherNet/IP to DH485 Router

Routers 2 Port Ethernet, Serial 10 VDC 32 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm IP20 1.7 W
ProSoft Technology 路由器 EtherNet/IP DF1 Router Module

Routers Ethernet, Serial 10 VDC 28 VDC - 20 C + 70 C 101 mm x 22.5 mm x 120 mm IP20 1.7 W
Lantronix 路由器 NTC-201 4G LTE CAT 1BIS Industrial IoT Router

Routers ARM Cortex A8 1 GHz 5 Mb/s, 10 Mb/s 1x RJ45 Ethernet 8 VDC 40 VDC - 30 C + 70 C 105 mm x 88 mm x 35 mm 512MB IP40 Bulk
Advantech 路由器 EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI

Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x