路由器

结果: 788
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 闪光 IP 等级 存储类型 功耗 随机存取存储器 安全 封装
Siretta 路由器 QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN/ 1 SIM / WIFI + ACCESSORIES
Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm
Siretta 路由器 QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / WIFI / RS232 / 3DIO + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 21 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 7.5 V 26 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta 路由器 QUARTZ-GOLD GIGABIT ROUTER 4G/3G/2G EU FREQ GPS/GNSS/WIFI/2 LAN, (1 LAN, 1 WAN)/1 SIM, RS232

Lantronix 路由器 ROUTER E214 CHINA, INDONESIA, INDIA - LTE CAT. 1 BAND 5, 8, 3, 1; TDD 40, 41 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Lantronix 路由器 Router E218 Brazil ANZ Thailand Malaysia Singapore - LTE Cat4 band 28

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Lantronix 路由器 ROUTER E218 LG U+ - LTE CAT4 BAND 5, 3, 1, 7 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk
Hirschmann 路由器 EagleOne-0200T1T1SDDY90000HHEX
IP20
Digi 路由器 Digi 360 Cellular Solution Package for Digi EX50-2 (1 year) - 5G, Cat 20 fallback, Global, RS-232, 1 Serial Port, Wi-Fi 6, Dual Ethernet. Includes: PSU, mounting accessories, ethernet cables, and antennas.
Advantech 路由器 LATAM cat4,2xETH,1xRS232,1xRS485,NOACC

Advantech 路由器 Cellular Router,NAM,2xETH,RS232,485

Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Sierra Wireless 路由器 MP70, 4G LTE-A Pro Router, North America, includes 1-year AirLink Complete

4G LTE Cat 12 Routers 150 Mb/s, 600 Mb/s, 1 Gb/s 4 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 30 C + 70 C 190.03 mm x 108.91 mm x 44.99 mm IP64 Bulk
Sierra Wireless 路由器 RV55, 4G LTE Router, North America, includes 1-year AirLink Complete

4G LTE Cat 4/12 Routers 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz 50 Mb/s, 150 Mb/s, 600 Mb/s, 1 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm IP64 Bulk
Sierra Wireless 路由器 LX60, 4G LTE Router, North America, Wi-Fi+GNSS, includes 1-year AirLink Complete

4G LTE Cat 4 Routers 2.4 GHz, 5 GHz 50 Mb/s, 150 Mb/s, 1 Gb/s 2 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 20 C + 65 C 146 mm x 100 mm x 42 mm IP20 Bulk
Sierra Wireless 路由器 LX40, 4G LTE Router, North America, includes 1-year AirLink Complete

4G LTE Cat 4 Routers 50 Mb/s, 150 Mb/s, 1 Gb/s 1 x RJ45, 1 x USB 2.0 Ethernet, USB 2.0 7 V 36 V - 20 C + 65 C 103 mm x 79 mm x 25 mm IP21 Bulk
Sierra Wireless 路由器 RX55, 4G LTE-A Router, NA, includes 1-year AirLink Complete

4G LTE Cat 7 Routers ARMv7 150 Mb/s, 300 Mb/s, 1 Gb/s 1 x RJ45, 2 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0, WiFi 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm 200 MB IP64 50 MB Bulk
Sierra Wireless 路由器 XR60, 5G Router, Global, Dual Ethernet, Wi-Fi, includes 1-year AirLink Complete

4G LTE 5G Routers ARM Cortex A53 2.4 GHz, 5 GHz 300 Mb/s, 1 Gb/s, 2.8 Gb/s, 5 Gb/s 2 x RJ45, 1 x USB 3.2 Ethernet, USB 3.2, WiFi 7 V 36 V - 30 C + 65 C 117.3 mm x 98 mm x 39 mm 1.7 GB IP64 1.2 GB Bulk
Sierra Wireless 路由器 XR60, 5G Router, Global (TAA), Dual Ethernet, Wi-Fi, includes 5-year AirLink Complete

Routers 2.4 GHz, 5 GHz 1 Gb/s 7 V 36 V - 30 C + 70 C 118 mm x 39 mm x 98 mm 1.7 GB IP64 3.5 W 1.2 GB Bulk
MultiTech 路由器 LTE Cat 4 Cellular Router with Fallback, Wi-Fi and GNSS. Accessories sold separately. (Global)
Cellular Routers 150 Mb/s 9 VDC 36 VDC - 40 C + 75 C 117.07 mm x 117.07 mm x 38.1 mm IP30 5 W
MultiTech 路由器 LTE Cat 4 Router with Fallback, without Accessories (Global)

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
MultiTech 路由器 LTE Cat 4 Router with Fallback, without Accessories (European Union/United Kingdom)

MultiTech 路由器 LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (European Union/United Kingdom)

MultiTech 路由器 LTE Cat 4 Router with Fallback, Wi-Fi/BT/GPS, Class 1 Division 2 Certified with DIN rail mounting plate (AT&T/Verizon)
LTE Routers 50 Mb/s, 150 Mb/s RJ-45 7 VDC 32 VDC - 40 C + 85 C 4.17 in x 3 in x 1.15 in UL60950-1
MultiTech 路由器 LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with US Accessory Kit (AT&T/Verizon)

LTE Routers 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz 150 Mb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech 路由器 LTE Cat M1 + NB-IoT Router w/Fallback, without Accessory Kit (Global)

LTE Routers 700 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz 375 kb/s 1 x RJ45, 1 x Serial Ethernet, Serial 7 V 32 V - 40 C + 80 C 10.6 cm x 7.6 cm x 2.9 cm
MultiTech 路由器 LTE Cat M1+NB-IoT Router w/Wi-Fi/BT/GPS & Fallback w/o Accessories (Global)