路由器

结果: 165
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 尺寸 闪光 IP 等级 存储类型 功耗 随机存取存储器 安全 封装
Lantronix 路由器 2 band LTE Cat 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Digi 路由器 6310-DXE4 Cellular Extender EU Region
LTE Routers 2 Ethernet 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Digi 路由器 Digi 6330-MX06 LTE Router EU
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Teltonika 路由器 5G global router, Wi-Fi 6, Edge-ready hardware with Docker support, 4G (Cat 20), 2 x SIM, eSIM. 5 x ethernet. USB. Regions: Global. PSU: USA.

Routers 1.3 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 5 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 104 mm 16 MB IP30 DDR4 16 W 1 GB Bulk
Teltonika 路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply unit

Routers 2.4 GHz to 5 GHz 5 Port SPI 9 V 50 V - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB Bulk
Lantronix 路由器 NTC-201 4G LTE CAT 1BIS Industrial IoT Router

Routers ARM Cortex A8 1 GHz 5 Mb/s, 10 Mb/s 1x RJ45 Ethernet 8 VDC 40 VDC - 30 C + 70 C 105 mm x 88 mm x 35 mm 512MB IP40 Bulk
Lantronix 路由器 4G LTE IIoT Router for Verizon (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O

Routers 1 GHz 3 Port 0 V 30 V - 40 C + 70 C 143 mm x 107 mm x 34 mm 512 MB IP41 6 W 256 MB Bulk
METZ CONNECT 路由器 BMT-RTR BACnet-Router

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
HMS Networks 路由器 CANbridge NT420, 4 CAN/ CAN FD

Bridges 4 Port CAN/CAN FB 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
HMS Networks 路由器 CANbridge NT200, 2 CAN

Bridges 2 Port CAN 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk

Lantronix 路由器 Router Antenna A32M0 Cable KEEC0

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika 路由器 路由器 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. UK power supply unit

Routers 717 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB Bulk
Teltonika 路由器 Industrial Wireless Access Point with RS485. Serial-to-IP bridging. Mesh, STA, and Fast Roaming. integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU.
Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika 路由器 CAN BUS CAT4 LTE Router. Native CAN FD hardware. Support for CANOpen and J1939 allows. GPS/GNSS, Wi-Fi 4, Dual SIM & eSIM, PoE-in, RS232, Ethernet, and a wide 9 - 57 VDC power range. Regions: Europe, Australia, Asia-Pacific. No PSU
Routers 575 MHz, 580 MHz 150 Mb/s 2 Port CAN, Ethernet, RJ45, RS-232 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB Bulk
Teltonika 路由器 RedCap 5G router with RS232/RS485. Dual SIM. 2 x Ethernet ports and WIFI. Regions: Global. No PSU. Not certified for USA.
Routers 580 MHz 2 Ethernet, RS485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA, WPA2, WPA3 Bulk
METZ CONNECT 路由器 BMT-F-RTR BACnet-Router

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
METZ CONNECT 路由器 BMT-RTR/SC BACnet-Router / SC

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
METZ CONNECT 路由器 BMT-F-RTR/SC BACnet-Router / SC

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-485 21.6 VDC 26.4 VDC - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
Siretta 路由器 QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / RS232 / 3DIO + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta 路由器 QUARTZ-COMPACT 4G/LTE ROUTER 1 X LAN 1 X SIM 1 x SERIAL I/O (NO WIFI) + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 150 Mb/s 1 LAN, 1 Serial, 1 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm Bulk
Siretta 路由器 QUARTZ-COMPACT 4G/LTE ROUTER 1 X LAN 1 X SIM 1 x GPS (NO SIO OR WIFI) + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 150 Mb/s 1 LAN, 1 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 78.5 mm x 59 mm x 23.5 mm Bulk
Siretta 路由器 QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / WIFI / RS232 / 3DIO / GPS + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 5 V 32 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Siretta 路由器 QUARTZ-LITE 4G/3G EU FREQ WITH 2 LAN / 1 SIM + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 100 Mb/s 2 LAN, 1 SIM LAN 7.5 V 32 V - 30 C + 70 C 103 mm x 73.5 mm x 23.5 mm Bulk
Siretta 路由器 QUARTZ 4G/3G EU FREQ WITH 2 LAN/ 2 SIM / WIFI / RS232 / 3DIO + ACCESSORIES

Routers 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz 21 Mb/s 2 LAN, 1 Serial, 2 SIM LAN, Serial 7.5 V 26 V - 30 C + 70 C 102 mm x 100 mm x 42 mm Bulk
Lantronix 路由器 ROUTER E214 CHINA, INDONESIA, INDIA - LTE CAT. 1 BAND 5, 8, 3, 1; TDD 40, 41 - 3G FB 8,1 - 2G FB BAND 8, 3 - 2 ETHERNET, DUAL SIM, RS-232 PORT, WI-FI, SD CARD, 2 I/O - EPACK

Routers RS-232 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB 128 MB Bulk