SFSD128GL1AM1TB-I-EF-2A1-STD

Swissbit
922-128GL1AM1TIEF2A1
SFSD128GL1AM1TB-I-EF-2A1-STD

制造商:

说明:
存储卡 Industrial SD Card, S-52, 128 GB, 3D TLC Flash, -40C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 存储卡
RoHS:  
SD Cards
128 GB
3D TLC Flash
- 40 C
+ 85 C
S-52
商标: Swissbit
封装: Tray
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 609096
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-52 Industrial SDHC/SDXC Memory Cards

Swissbit S-52 Industrial SDHC/SDXC Memory Cards are designed for high sustained performance and endurance. These cards are optimized for read-only applications (automotive) or sequential write-intensive workloads (video recording). The S-52 memory cards feature up to 94MBytes/s sequential read and up to 84MBytes/s sequential write capabilities. These memory cards also feature up to 20,000 number of insertions and greater than 3,000,000 hours of Mean Time Between Failure (MTBF). The S-52 memory cards are fully compliant with SD memory card specification 6.10 and RoHS/REACH standards.

Industrial SD & microSD Memory Cards

Swissbit Industrial SD and microSD Memory Cards memory cards are ideal for industrial applications, ranging from read only applications as in navigation systems to utilization as boot media, for video recording, or data logging. Swissbit Industrial SD and microSD Cards are designed for high sustained performance and endurance and are manufactured and tested to withstand extreme environmental conditions.

库存量: 1

库存:
1
可立即发货
在途量:
3
预期 2026/12/14
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,560.8851 ¥2,560.89
¥2,356.163 ¥23,561.63
¥2,277.4246 ¥56,935.62