APM512GMFFN-4BTM1GW

Apacer
908-AM512MFFN4BTM1GW
APM512GMFFN-4BTM1GW

制造商:

说明:
固态硬盘 - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP Extended Temp 512GB 15nm /Replacement: APM512GMFFN-6BTM1GW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Apacer
产品种类: 固态硬盘 - SSD
RoHS:  
SM210-300
512 GB
SATA Flash Drives
MO-300
MLC
SATA
360 MB/s
495 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.8 mm
有源模式电流: 825 mA
商标: Apacer
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
单位重量: 32.095 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.

SS210-297 SSD Drives

Apacer Technology Inc. SS210-297 SSD Drives are well-balanced drives with a compact form factor and great performance. These solid-state drives are designed in a SATA 6.0Gbps interface and can deliver exceptional read/write speeds. The SS210-297 drives are made data efficient through internal control units engineered with DRAM for enhanced random performance. These Apacer drives offer a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, Self-Monitoring, Analysis and Reporting Technology (S.M.A.R.T.), and power failure management. Target applications include heavy loading industrial or server applications.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥37,355.4609 ¥37,355.46