M21A-5G-VH

SpotSee
110-M21A-5G-VH
M21A-5G-VH

制造商:

说明:
多功能传感器模块 MAG 2000 5GVH Single Unit with adhesive backing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SpotSee
产品种类: 多功能传感器模块
RoHS:  
Impact Indicators
Magnet
+ 60 C
商标: SpotSee
描述/功能: MAG 2000 5GVH single unit with adhesive backing
尺寸: 63.5 mm x 60.96 mm x 20 mm
高度: 20 mm
长度: 63.5 mm
最小工作温度: - 20 C
安装风格: Adhesive
产品类型: Multiple Function Sensor Modules
工厂包装数量: 1
子类别: Sensor Modules
宽度: 60.96 mm
单位重量: 1.361 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The MG2213 are the keys used to unlock the faceplate of item M21A-
3G/5G.

The MG2213 is included with each sensor and can be purchased
separately.

Please contact a Mouser Technical Sales Representative for further
information.

Sensors
110-M21A-3G-VV
110-M21A-3G-VH
110-M21A-5G-HH
110-M21A-5G-VH
110-M21A-5G-VV

Key
110-MG2213

5-0523-2

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAG 2000 Impact Indicators

SpotSee MAG 2000 Impact Indicators are cost-effective, resettable, and reusable devices for monitoring the handling of fragile goods and freight containers greater than 500lbs. The devices are used on rail cars and trucking fleets to monitor for excessive impacts during humping or latching. The MAG 2000 is used on products or product packaging. It's ideally placed on the product since the impact experienced by the product itself is generally more important than the impact received by the packaging. The placement of the SpotSee MAG 2000 will affect the selection of the proper sensitivity.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥316.9311 ¥316.93