LAIRD CONNECTIVITY 天线

结果: 557
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 Dpanl,ArtMnt,FIXED,N F

Unspecified Antennas Connector N Female
TE Connectivity GPSUW15M
TE Connectivity 天线 GPO,STD,1.5GHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.5 GHz 1 Band
TE Connectivity PRL90209-FNF
TE Connectivity 天线 Panel,RLHCP,FIXED,NF
Unspecified Antennas Connector N Female
TE Connectivity 天线 Omni,FixMnt,,NM
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee OC
TE Connectivity C30
TE Connectivity 天线 WHIP,MC,1/4,30-35MHZ
ISM Antennas - ISM, MICS, UHF, VHF, UWB 30 MHz 35 MHz Whip 1 Band
TE Connectivity C144/440C
TE Connectivity 天线 WHIP,DB,144-148/440- 450M
ISM Antennas - ISM, MICS, UHF, VHF, UWB Whip
TE Connectivity 天线 WHIP, AB, 1/4, 450-4 70,
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Whip Straight with Base
TE Connectivity 天线 WHIP, QW, 5/8,806-86 6MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip 1 Band QW
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD180MM,BULK,HOLES,

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 3 dBi 50 Ohms 1.7:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Cable 180 mm 180 mm 7.6 mm CFSA
TE Connectivity 天线 Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P

Multiprotocol Antennas 698 MHz 4.2 GHz Dual Female 4.3-10 CMD69423P
TE Connectivity BB7603R
TE Connectivity 天线 WHIP,MC,5/8,760-870M Hz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz Whip
TE Connectivity 天线 OMNI,LOW PIM,30CM,D43F

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount 4.3-10 Female CFSA
TE Connectivity 天线 OMNI,LOW PIM,30CM,NF

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount N Female CFSA
TE Connectivity ETRA8213
TE Connectivity 天线 OMNI,PhE,NMO,821-896 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 821 MHz 896 MHz 1 Band
TE Connectivity BB8962N
TE Connectivity 天线 WHIP,MC,1/2,896-970M Hz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip
TE Connectivity 天线 OMNI,Dband,300mm,NF BULK PACK,8PK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 6.7 dBi 50 Ohms 2:1 50 W - 30 C + 70 C Ceiling Mount Dual Female N 218.7 mm 218.7 mm 43.5 mm CMD69423P Bulk
TE Connectivity 天线 M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) 3.8 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C Screw SMA Male 80 mm 80 mm 37 mm IP67 Ultralink 092463 HCF
TE Connectivity TRAB8903P
TE Connectivity 天线 OMNI,SB,Ph,890-960MHZ 3,PMT
ISM Antennas - ISM, MICS, UHF, VHF, UWB 890 MHz 960 MHz Sub GHz Phantom
TE Connectivity TRA8063N
TE Connectivity 天线 OMNI,Ph,NMO,806-866M Hz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 866 MHz
TE Connectivity HDDA5W-29-SP
TE Connectivity 天线 DISH,SPol,FIXED,NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Parabolic Dish
TE Connectivity PAV38278P-30D43F
TE Connectivity 天线 PANEL,ARTMNT,30CM,DN3F
TE Connectivity S8658PL40RTN
TE Connectivity 天线 PANEL,LHCP,40in,RTNM
TE Connectivity CAF94146
TE Connectivity 天线 ANT,Micropshere
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity S9028PCL40RTN
TE Connectivity 天线 PANEL,LHCP,40in,RTNM
TE Connectivity MAF94310
TE Connectivity 天线 Dipol,Hepta,500MM,MM CXP
Unspecified Antennas