LAIRD CONNECTIVITY 天线

结果: 557
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity MAF94310
TE Connectivity 天线 Dipol,Hepta,500MM,MM CXP
Unspecified Antennas
TE Connectivity B1442NR
TE Connectivity 天线 WHIP,MC,5/8,144-174MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity 天线 INFRA M2M,VEHICULAR,MIMO FIN PROF,5 PORT

Gar
TE Connectivity B2003S
TE Connectivity 天线 WHIP,MC,5/8,200-225MHZ TUN,3,CH,GP,SPRIN
ISM Antennas - ISM, MICS, UHF, VHF, UWB 200 MHz 225 MHz Whip
TE Connectivity 天线 OMNI,30CM,D43F,HOLES

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,DBAND,30CM,NF

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity OD24-9
TE Connectivity 天线 Omni,VPOL,Fixed,NF 2400-2485MHz,9dBi
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz
TE Connectivity 天线 OMNI,DBAND,30CM,D43F

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity 天线 OMNI,DBAND,30CM,NF,HOLES

Indoor Antennas MIMO 698 MHz 7.125 GHz Module 4.6 dBi, 5.4 dBi 50 Ohms 1.7:1 10 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Arenas, Airports,Campuses 7.6 mm CFD69716 Bulk
TE Connectivity S8655PRRTN
TE Connectivity 天线 Panel,RHCP,fixrd,RTN M
Unspecified Antennas S8655P
TE Connectivity LPS69863NT-180SMAM
TE Connectivity 天线 INFRA M2M,698-960,1690-
TE Connectivity VFP69383B22JN-518L
TE Connectivity 天线 INFRA M2M,VEHICULAR,MIMO

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
TE Connectivity QW490
TE Connectivity 天线 WHIP, QW, 1/4,490-51 2MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 490 MHz 512 MHz Whip 1 Band QW
TE Connectivity MAF94414
TE Connectivity 天线 DIPOL,WCR,RPSMA
Unspecified Antennas Connector RP-SMA Male
TE Connectivity 天线 OMNI,PH,PMT,430-450M Hz,W
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector NMO Connector 440 MHz Trunk Lid 88.9 mm IP67
TE Connectivity OD24M-7
TE Connectivity 天线 Omni,VPOL,Fixed,NM
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 7 dBi 50 Ohms 1.5:1 10 W - 40 C + 70 C 1 Band Bracket Mount Connector N Male 2.4425 GHz Mesh Networking 540 mm
TE Connectivity EXR806BN
TE Connectivity 天线 Duck,EXR,806-866MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz 1 Band
TE Connectivity EXR806TN
TE Connectivity 天线 Duck,EXR,806-821MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 821 MHz 1 Band
TE Connectivity EXC806BNX
TE Connectivity 天线 DUCK,EXC,806-866MHz, 1/4W
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz 1 Band
TE Connectivity EXE902BN
TE Connectivity 天线 DUCK,EXE,902-970MHz, 1/2W
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 970 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Straight Unity 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector BNC Male 936 MHz Two-Way Radio Applications, Harsh Environments, Trunking 8.3 in
TE Connectivity CB37
TE Connectivity 天线 WHIP,MC,1/4,37-40MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 37 MHz 40 MHz Low Band Whip Straight with Base 50 Ohms 2 1 Band NMO Mount Connector NMO Connector 38 MHz 133.35 cm IP67
TE Connectivity TRAB7643
TE Connectivity 天线 OMNI,SB,PH,764-870MH z
ISM Antennas - ISM, MICS, UHF, VHF, UWB 764 MHz 870 MHz
TE Connectivity E8065C
TE Connectivity 天线 WHIP,EF,CT,806-896MH Z
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Whip
TE Connectivity 天线 CONN,TNCM, 27库存量
最低: 1
倍数: 1
Unspecified Antennas TNC Male
TE Connectivity EXB150TN
TE Connectivity 天线 DUCK,EXB,150-162MHz, 1/4W
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 162 MHz 1 Band