LAIRD CONNECTIVITY 天线

结果: 557
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity PNS90206SC-183SMAM
TE Connectivity 天线 PANEL,SLP,183CM,SMAM
RFID/NFC Antennas SMA Male RFID
TE Connectivity 190070
TE Connectivity 天线 PLATE,MAST FORMED 4X 6
Unspecified Antennas
TE Connectivity TRA9020S3PWN-002
TE Connectivity 天线 OMNI,SB,Ph,902-928 M Hz, CH,3dBi,100W,NGP
RFID/NFC Antennas 902 MHz 928 MHz
TE Connectivity 天线 VEHICULAR MIMO FIN,4 PORTS, 2x LTE, UHF, GNSS, WHITE

Multiprotocol Antennas Vehicle Antennas Active 380 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, UHF Module Sharkfin 3.7 dBi, 0.2 dBi, 1 dBi, 1.4 dBi, 3.2 dBi, 3.8 dBi, 3.1 dBi, 2.4 dBi, 4.2 dBi, 6 dBi, 3.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.7, 1.8, 1.9, 1.9, 1.6, 1.5, 1.5, 1.7, 1.5, 1.3, 2 60 W - 30 C + 70 C 13 Band Direct / Permanent Mount Connector SMA Male 450 MHz, 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 3, 17 ft RG174 Barracuda
TE Connectivity EXC420TNX
TE Connectivity 天线 DUCK,EXC,420-450 MHz , TNCM,6 INCH,1/4W
ISM Antennas - ISM, MICS, UHF, VHF, UWB 420 MHz 450 MHz 1 Band TNC Male
TE Connectivity BB4502NR
TE Connectivity 天线 WHIP,MC,5/8,450-470M Hz
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz Radio, UHF Whip Straight with Base 2 dBi 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 460 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 381 mm IP67
TE Connectivity EXS144BNX
TE Connectivity 天线 Duck,EXS,144-146MHz, BNCM
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 144 MHz 148 MHz Radio, VHF Helical Stubby 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector BNC Male 146 MHz Two-Way Radio, Trunking 4.45 in