ACUROSGO-SWIR-6MP 天线

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siemens 6GK57956MP100AA0
Siemens 天线 Antenna ANT795-6MP 2.4/5/6 GHz. IWLAN 3库存量
¥3,621.6387
¥3,269.8471
¥3,122.2013
最低: 1
倍数: 1
ABRACON 天线 837884MHZ 868MHZ 589库存量
¥73.6986
¥69.6419
¥62.2856
¥57.9012
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 837 MHz 884 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 14.5 mm Bulk
Tallysman 天线 HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8库存量
¥2,906.0662
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Maxtena 天线 GPS/GLONASS Screw Mount 11库存量
¥710.6118
¥624.4267
¥610.4486
¥579.6787
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
Amphenol Procom 天线 A 2x2 MIMO LTE and WIFI multi purpose antenna for 2G/3G/4G/5G, CBRS and WIFI 6E 2.4/4.9-7.2 GHz with optional GNSS 2库存量
¥2,056.9842
¥1,813.1302
¥1,739.9288
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Maxtena 天线 2.4 GHz ISM Connector Mount 1库存量
¥68.704
¥54.1948
¥51.2455
¥44.4655
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 2.49 GHz 3.6 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 56 mm Bulk
Maxtena 天线 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2库存量
¥1,605.7187
¥1,392.8493
¥1,387.4592
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
ABRACON 天线 2-in-1 ( LTE + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67 99库存量
¥317.4622
¥277.6749
¥263.9454
¥244.9275
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
Maxtena 天线 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31库存量
¥268.2846
¥231.6274
¥219.6494
¥203.5017
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Maxtena 天线 CELLULAR/LTE MIMO/LoRa Screw Mount 12库存量
¥497.6633
¥435.9088
¥414.5405
¥384.9232
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena 天线 2.4/5.0/6.0 GHZ ISM Connector Mount 9库存量
¥112.9096
¥89.3717
¥84.6822
¥78.2525
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk
Maxtena 天线 Iridium connector Mount antenna 1库存量
¥623.6809
¥547.5754
¥530.7045
¥496.9627
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas External 1.616 GHz 1.627 GHz 2.5 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band PCB Mount SMA Male 34.7 mm Bulk
TE Connectivity 天线 OMNI,PH,PMT,410-430M Hz 36库存量
¥499.3583
¥494.8044
¥480.4986
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
Maxtena 天线 External Mount DSRC Antenna 2库存量
¥309.9364
¥270.2282
¥250.7922
¥234.3394
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 5.85 GHz 5.95 GHz DSRC Module I-Bar 5 dBi 100 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 5.9 GHz V2X 105.1 mm 30.1 mm 6.7 mm IPX7 RG174
Maxtena 天线 2.4/5.0 GHZ ISM Connector Mount 11库存量
¥114.2317
¥90.4113
¥85.6992
¥79.1565
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas ISM Antenna 2.41 GHz 5.925 GHz 1 dB, 3 dB 50 Ohms 1.8:1, 2.8:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 71 mm 24 mm 10 mm Bulk
TE Connectivity 天线 OMNI,PH,PMT,450-470 20库存量
¥663.4682
¥582.9783
¥540.5468
¥529.5519
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Phantom
Siemens 天线 IWLAN ANTENNA ANT793-8DP 3库存量
¥4,167.4852
¥3,917.3484
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
Maxtena 天线 Cellular/LTE Connector Mount 20库存量
¥91.0667
¥75.8456
¥72.2974
¥62.7828
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 0.9 dBi, 2.7 dBi, 1.5 dBi 50 Ohms 3.5:1, 2.1:1, 5.5:1 25 W - 40 C + 85 C 2 Band PCB Mount SMA Male 44 mm 19.1 mm 9 mm Bulk
Maxtena 天线 2G/3G/4G/ISM/WIFI GNSS Antenna ULTRA RUGGED & HIGH PERFORMANCE 3库存量
¥519.7096
¥456.2601
¥442.282
¥414.0772
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 3.8 GHz WiFi 4 dB 50 Ohms 3 - 40 C + 85 C 1 Band Screw N-type Male N Male Industrial IOT 84 mm IP68 Bulk
Maxtena 天线 30库存量
¥134.0971
¥106.1296
¥100.5813
¥92.9312
最低: 1
倍数: 1
Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk
Amphenol Procom 天线 MP-G-S/150/450/FQ whip 1库存量
¥570.9099
¥518.4666
¥509.9464
¥492.7365
最低: 1
倍数: 1
Outdoor Antennas Dual-band 150 MHz 450 MHz 0 dB 8 MHz to 15 MHz 50 Ohms 2 Dipole 2 Band Panel Mount 150 MHz Multipurpose 350 mm 350 mm
Maxtena 天线 Low Profile LTE Antenna 2G/3G and 4G Cellular 8库存量
10预期 2026/11/20
¥265.6065
¥232.1811
¥221.5139
¥204.3944
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS WiMAX RFID, IoT Module I-Bar 3.8 dBi, 2.9 dBi, 4.4 dBi 50 Ohms 3.5, 2.5, 2.5 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA 829 MHz, 1.94 GHz, 2.5 GHz Automotive, Fleet Tracking, IoT, Telematics 105.1 mm 30.1 mm 6.7 mm IP67 1 M RG174/U
Maxtena 天线 External Cellular/LTE and 2.4/5.0GHz ISM screw 2库存量
¥402.8224
¥352.8651
¥335.5761
¥311.5862
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Wurth Elektronik 天线 WE-MCA Multilyr Chip 1550-1600MHz 50ohm 1,861库存量
剪切带
¥11.413
¥10.17
¥9.0965
¥7.9665
卷轴
¥6.8365
最低: 1
倍数: 1
: 2,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.6 GHz Galileo, GPS Chip Multilayer 3.4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 5.2 mm 3.7 mm 0.7 mm WEMCA Reel, Cut Tape, MouseReel
Maxtena 天线 10库存量
¥65.427
¥51.6184
¥48.8047
¥42.3524
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk