AMH116 天线

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Wurth Elektronik 天线 WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34库存量
¥273.1323
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
Taoglas 天线 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE TGC-200 SMA(M) : WiFi TGC-200 RP-SMA(M) 5库存量
¥1,484.0855
¥1,384.7472
¥1,321.6367
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 2 Bulk
ABRACON 天线 Full-Band External GNSS Helix Antenna with Low Profile 46库存量
¥2,359.892
¥2,165.419
¥2,132.6716
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 33 dB 50 Ohms 2 - 40 C + 85 C Connector SMA-M IP65 Bulk
TE Connectivity 天线 OMNI,FG,162-168MHZ,1 00W
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
4库存量
¥1,556.6315
¥1,278.7871
¥1,276.7192
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 162 MHz 168 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N-type Female N Type Female 165 MHz FG
ABRACON 天线 6-in-1 Vehicle Mount GNSS x 2 / LTE / Wi-Fi / AM&FM / DAB Shark-Fin Antenna, roof/panel mount, FAKRA connectors
10预期 2027/1/20
¥4,136.5458
¥3,821.2306
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas Combination Antenna 617 MHz 5850 MHz LTE BeiDou, Galileo, GPS, GLONASS Wi-Fi Fin Shark-Fin 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB 50 Ohms 1.5:1, 1.7:1, 2:1, 2.2:1 5 W - 40 C + 85 C 6 Band Screw Mount Cable with Connector FAKRA Jack 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication 209.8 mm 93.4 mm 74.6 mm IP67 RG174 AANE-SH Bulk
Taoglas 天线 4in1 Steeden Magnet Mount 3M : LTE(1&2)TGC-200 SMA(M) : WiFi(1&2)TGC-200 RP-SMA(M) 无库存交货期 16 周
¥2,013.1402
¥1,923.3956
最低: 12
倍数: 12
Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 5.7 dBi, 6.9 dBi, 7.4 dBi, 7.7 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male, RP-SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M TGC200 x 4 Bulk
Wurth Elektronik 天线 WIRL-ACCE Helike 169 MHz 无库存
¥309.3601
¥300.0941
¥289.8337
¥289.7546
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
Fairview Microwave 天线 136 to 174 MHz Omni Antenna 5.5 dBi Gain, Spring NMO Connector, Stainless Steel
Mouser 目前在您所在地区不销售该产品。
Bag
Pasternack 天线 136 to 174 MHz Omni Antenna 5.5 dBi Gain, Spring NMO Connector, Stainless Steel
Mouser 目前在您所在地区不销售该产品。
Omni-Directional Antennas Bulk
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA
Mouser 目前在您所在地区不销售该产品。
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U