KYOCERA AVX 天线

结果: 397
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
KYOCERA AVX 天线 Stamped Metal WiFi 6 E/7 & BT PCB 4,709库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
KYOCERA AVX 天线 Broadband 5G/LTE/LPW A PCB 10,630库存量
最低: 1
倍数: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822601 Reel, Cut Tape
KYOCERA AVX 天线 Automotive WiFi/BT o r UWB Ceramic Chip 9,944库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 1.561 / 1.575 GHZ 2,124库存量
最低: 1
倍数: 1
: 2,250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3,627库存量
最低: 1
倍数: 1
: 1,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 ISM 868/960MHz Exter nal Whip Black SMA C 1,257库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk
KYOCERA AVX 天线 Cellular/LPWA Extern al Whip Hinged Black 955库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk
KYOCERA AVX 天线 WiFi Dual Bd Whip Ex ternal Black RP-SMA 1,034库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Straight 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA 2.4 GHz, 5 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 180 mm IP67 X9001748 Bulk
KYOCERA AVX 天线 LTE/Cellular Externa l 1m RG174 Cable SMA 306库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz Cellular (NBIoT, LTE) Module I-Bar 2.8 dBi, 3.1 dBi, 2.7 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.61 GHz, 1.94 GHz, 3.55 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005246 Bulk
KYOCERA AVX 天线 Automotive Broadband 5G/LTE/LPWA PCB 851库存量
最低: 1
倍数: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS LoRA, LPWA, RPMA, SigFox Rectangular Chip 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz 50 Ohms 2.5:1, 2.5:1, 3.0:1, 2.5:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.3 mm AP822601 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1,197库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
KYOCERA AVX 天线 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX 天线 WiFi 6E & 7 PCB 100m m Cable MHF4L Connec 816库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 80 Hz, 70 Hz, 1.2 GHz 50 Ohms Embedded 3 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz, 6.525 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35 mm 8 mm 0.4 mm W3 Family Bulk
KYOCERA AVX 天线 WiFi Dual Band Exter nal 1m RG174 Cable S 325库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.825 GHz WiFi Module I-Bar 2.5 dBi, 3.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005323 Bulk
KYOCERA AVX 天线 2in1 GPS/Glonass/LTE External 1m RG174 C 171库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
KYOCERA AVX 天线 2-in-1 GPS/Glonass/ TE Ext 1m RG174/CFD- 35库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.575 GHz 1.602 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module Square 3 dBi, 3.5 dBi, 3.7 dBi, 3.6 dBi, 3.6 dBi 50 Ohms 2.0:1, 5.0:1, 3.8:1, 2.3:1 - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005249 Bulk
KYOCERA AVX 天线 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 48库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
KYOCERA AVX 天线 GNSS (Active) Extern al 1m RG174 Cable SM 989库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
KYOCERA AVX 天线 GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
KYOCERA AVX 天线 Automotive Broadband 5G/LTE/LPWA PCB 9,905库存量
最低: 1
倍数: 1

Rectangular Embedded PCB Mount Bulk
KYOCERA AVX 天线 GPS/Glonass 18x18x4 SMT Ceramic Patch an 1,265库存量
最低: 1
倍数: 1

Bulk
KYOCERA AVX 天线 ISM 868MHz 36x36x6mm Ceramic Patch anten 828库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Ceramic Patch Antenna 863 MHz 870 MHz 0.1 dBi 50 Ohms 2.2:1 2 W Adhesive SMD/SMT Embedded Design, M2M 36 mm 36 mm 6 mm Bulk
KYOCERA AVX 天线 4G/cellular External Blade antenna Blac 2,860库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 2.7 GHz Hinged Straight 1.8 dBi, 5.2 dBi 50 Ohms 5 W 3 Band Connector Connector SMA Male Cellular, Headsets, Tablets 201 mm Bulk
KYOCERA AVX 天线 Wi-Fi 6E/7 2W 2.4-6GHz 50Ohms 42.6x8.61X0.53mm 240库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.4 mm Bulk
KYOCERA AVX 天线 GPS 18x18x2mm Cerami c Patch antenna 995库存量
最低: 1
倍数: 1

Bulk