MC14577FEL 天线

结果: 10
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 24库存量
¥329.7114
¥288.1839
¥274.9516
¥253.685
¥246.6564
最低: 1
倍数: 1
Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC
PCTEL / Amphenol 天线 LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING 10库存量
¥815.1707
¥815.0803
¥718.6348
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
HUBER+SUHNER 天线 SENCITY Spot-S Railway Cellular Antenna
5预期 2027/2/3
¥1,190.7827
¥1,033.3737
¥1,001.6885
¥941.4708
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 1.98 GHz Cellular (NBIoT, LTE) Module Radome 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.5:1, 2:1, 2.5:1 50 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 1.7325 GHz, 1.8325 GHz, 1.945 GHz Rail, Railway Rooftop, Train Control 101 mm 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER 天线 SENCITY Rail Antenna
5预期 2026/12/9
¥1,851.5163
¥1,690.3896
¥1,640.2628
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Spot-S Wi-Fi Antenna 无库存交货期 12 周
¥1,014.6722
¥950.3187
¥888.0444
¥862.3934
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-SR
HUBER+SUHNER 天线 SENCITY SPOT-L Wi-Fi Antenna 无库存交货期 12 周
¥1,981.5454
¥1,843.4142
¥1,784.0214
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 2.7 GHz WiFi 18 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 25 mm IP67 Spot-L
TE Connectivity 天线 WHIP,MC,5/8,760-870MHZ, 815,3 dB,CH,GP,
Mouser 目前在您所在地区不销售该产品。
HUBER+SUHNER 天线 SENCITY Rail PTC Antenna
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 219.98 MHz 220.02 MHz ISM Module Sharkfin 1.72 dBi 50 Ohms 1.5 - 55 C + 85 C 1 Band Screw Connector N Female Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk