MHW8185 天线

结果: 18
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Maxtena 天线 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18库存量
¥1,255.2944
¥1,087.7945
¥1,062.3243
¥955.1212
最低: 1
倍数: 1
Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
ABRACON 天线 GPS L1 CERAMIC 1,433库存量
¥27.6285
¥23.8995
¥22.5774
¥20.7581
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 8 MHz 50 Ohms 2.32 - 40 C + 85 C 1 Band PCB Mount Pin 1.573 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
TE Connectivity 天线 698-960/1690-3800 MHZ 5库存量
¥1,685.3385
¥1,523.0479
¥1,456.2197
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX ISM Module Sharkfin 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi 50 Ohms 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 4, 17 ft RG174 Gar
TE Connectivity 天线 698-960/1690-3800 MHZ 3库存量
¥1,097.3882
¥982.3316
¥952.8838
¥880.1796
最低: 1
倍数: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
Pulse Electronics 天线 1608 2.4/5GHz Ceramic PIFA-C Chip 8,000库存量
剪切带
¥1.8984
¥1.6611
¥1.5707
¥1.4351
卷轴
¥1.13
最低: 1
倍数: 1
: 4,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz 6 dB 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Automotive Broadband 5G/LTE/LPWA PCB 369库存量
剪切带
¥28.2048
¥24.3967
¥23.0746
¥21.2553
卷轴
¥18.532
最低: 1
倍数: 1
: 1,000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 315 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRA, LPWA, RPMA, SigFox Rectangular Chip 1.6 dBi, 3.1 dBi, 1.7 dBi 98 MHz, 262 MHz, 690 MHz, 200 MHz 50 Ohms 2.5:1, 3.0:1 2 W - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.3 mm A1004795 Reel, Cut Tape, MouseReel
TE Connectivity BB4502NS
TE Connectivity 天线 WHIP,MC,1/2,450-512M HZ 5库存量
¥641.3767
¥537.654
¥499.3583
¥464.204
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 512 MHz Whip
SparkFun 天线 Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 1库存量
¥164.4376
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
TE Connectivity / Linx Technologies 天线 Perm Mnt RAngle Swvl 1/2 Wave Whip 868MH 无库存交货期 15 周
¥95.5415
¥90.5695
¥89.496
最低: 250
倍数: 250
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.0 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 868 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk
Pulse Electronics BSA118B
Pulse Electronics 天线 RADIAL BS-WHP 2.5DB 118-12 NPB 无库存交货期 8 周
¥1,692.3106
¥1,580.9604
最低: 20
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 118 MHz 121 MHz Bulk
TE Connectivity / Linx Technologies 天线 Antenna 868MHz Dipole MHW Short SMA 424库存量
¥127.3849
¥124.2435
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 418MHz MHW Dipole RPSMA, 79'' Cable 113库存量
¥157.409
¥145.7474
¥144.5044
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 433MHz MHW Dipole SMA, 180'' Cable 446库存量
¥221.0167
¥190.4163
¥180.6531
¥167.4208
¥142.1088
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 Antenna 868MHz Dipole MHW Long SMA 31库存量
¥168.4152
¥151.533
¥146.3237
最低: 1
倍数: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
Pulse Electronics MHW150C
Pulse Electronics 天线 COIL-WHP 2.4DB 144-174 MHZ NPB
Mouser 目前在您所在地区不销售该产品。
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Bulk
PCTEL / Amphenol 天线 806-896,4.5DB,CCC,ANT,W/SPR,BK
Mouser 目前在您所在地区不销售该产品。
Multiprotocol Antennas Outdoor Antennas 806 MHz 896 MHz WiFi ISM Whip 4.5 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic 851 MHz 13 in
Maxtena 天线
Mouser 目前在您所在地区不销售该产品。
Modules 380 MHz 1.606 GHz 2.5 dB 50 Ohms 1.5:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67 LL195 Bulk
Maxtena 天线
Mouser 目前在您所在地区不销售该产品。
Modules 863 MHz 1.606 GHz 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk