30 mm 天线

结果: 69
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 200mm 483库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 200 mm RF1.13
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 29.98 30.85mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 522库存量
最低: 1
倍数: 1
PCB Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.64 dBi 50 Ohms 2.3 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I Wi-Fi, Bluetooth 30 mm 30 mm 0.25 mm Bulk
Pulse Electronics 天线 Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS
2,344预期 2026/11/2
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 30 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
Taoglas 天线 NFC Flex Antenna (30*30*0.355 mm) with a Reverse Ferrite Layer and adhesive backing
2,555在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Solder 30 mm 30 mm FXR Bulk
Siretta 天线 QUAD BAND GSM 3.5DBI GAIN MAGMOUNT STUBBY ANTENNA 500MM CABLE SMA MALE CONNECTOR
10预期 2026/8/27
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Whip 3.5 dBi 50 Ohms 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G, GPRS, ISM 30 mm 85 mm RG174
Taoglas 天线 NFC Flex Antenna 30mm Square with Ferrite Layer
200在途量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace T-Pad Flexible - 40 C + 85 C 1 Band Adhesive Mount Solder 13.56 MHz Mobile Devices 30 mm 30 mm 0.27 mm FXR Bulk
Taoglas 天线 NFC Flex Antenna (30*30*0.355 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector
400在途量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas NFC Antenna PCB Trace Round Flexible 20 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female RFID Systems, IoT, Mobile Device 30 mm 30 mm 75 mm Twisted Pair 28 AWG Cable FXR Bulk
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 50mm 无库存交货期 12 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 50 mm RF1.13
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 无库存交货期 6 周
最低: 200
倍数: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 4.47 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 30 mm 20 mm 0.12 mm 75 mm RF1.13 Bag
CEL RAC00915-B
CEL 天线 BULK sub-GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
TE Connectivity 天线 PCB Ant, MHF, 250mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 30 mm 7 mm 0.78 mm 1.37 mm Coax
TE Connectivity 天线 PCB Ant, MHF4, 300mm Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 5 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 30 mm 7 mm 0.78 mm 0.81 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 300 MHF4

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 30 mm 9.5 mm 0.2 mm 0.81 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 250mm

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 300mm

PCB Antennas 2.4 GHz 5.875 GHz Bluetooth 7 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 30 mm 9.5 mm 0.2 mm 1.13 mm Coax
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB+Cable 3 dBi, 6 dBi 85 MHz, 1.975 GHz 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MH4F 2.44 GHz, 6.1 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm MH4F WX Family Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
TE Connectivity 天线 2108891-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk