- 40 C PCB Mount 天线

结果: 766
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Antenova 天线 ISM 868MHz and 915 MHz
1,000预期 2026/8/27
最低: 1
倍数: 1
: 1,000
PCB Antennas 863 MHz 928 MHz Chip 2.8 dBi 50 Ohms 1.64:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 26 mm 7.6 mm 3.1 mm Gatun Reel, Cut Tape
Maxtena 天线 Cellular/LTE Connector Mount
20预期 2026/8/21
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 0.9 dBi, 2.7 dBi, 1.5 dBi 50 Ohms 3.5:1, 2.1:1, 5.5:1 25 W - 40 C + 85 C 2 Band PCB Mount SMA Male 44 mm 19.1 mm 9 mm Bulk
Siretta 天线 18X18MM 27dBi GPS INTERNAL ACTIVE ANTENNA WITH 0.1M 1.13mm CABLE IPEX CONNECTOR
86预期 2026/11/11
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Patch Ceramic 27 dB 50 Ohms 2.0:1 - 40 C + 90 C 1 Band PCB Mount Connector U.FL 1.57542 GHz Satellite Applications 18 mm 18 mm 6.6 mm 100 mm RF1.13 Bulk
KYOCERA AVX 天线 Stamped Metal WiFi/B T Vertical Polarized
1,500预期 2026/8/18
最低: 1
倍数: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500预期 2026/8/21
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics 天线 ISM Ceramic Antenna
1,279预期 2026/8/17
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 863 MHz 870 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 2.2 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Taoglas 天线 DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch
331预期 2026/9/8
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
Taoglas 天线 HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel] 40库存量
560在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 340 MHz Helical Coil 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems 25.5 mm Tray
Taoglas 天线 5G/4G Wideband 400-6000MHz SMD Antenna
500预期 2026/9/4
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 50 Ohms 20 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Female 67 mm 20 mm 1.5 mm Reel, Cut Tape
Taoglas 天线 GPS/GLONASS/GALILEO/BEIDOU Dual Feed 25*25*4mm Ceramic Patch SMD Antenna
800在途量
最低: 1
倍数: 1
: 200

1.559 GHz 1.61 GHz GPS, GLONASS Chip 3.68 dBi 50 Ohms - 40 C + 105 C PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 SMALL AREA 2.4G ANT T&R
27,942在途量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ
8,000预期 2026/11/9
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. R Angle Post 2.45GHz 200工厂有库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Strght Post 916MHz HighTem 250工厂有库存
最低: 1
倍数: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape
Johanson Technology 2450AT18D0100002E
Johanson Technology 天线 2.45GHZ ANT AEC-Q200
5,039预期 2026/9/21
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP DUAL 2.4/ 5 GHZ
1,000预期 2026/8/17
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology 天线 3.6 GHz ANTENNA
1,800预期 2026/10/2
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Antenova 天线 924-960MHz and 1710-2170MHz 无库存交货期 8 周
最低: 5,000
倍数: 1,000
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz GSM, GPRS, EDGE, CDMA, UMTS Chip Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Mobile Phones, Femto, Pico Base Stations, Tracker Devices, M2M, Remote Monitoring 27 mm 8 mm 3.2 mm Calvus Reel
Antenova 天线 2.4-2.5GHz 802.11a/b/g/n 无库存交货期 8 周
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Maxtena 天线 Cellular/LTE Mimo Screw Mount 无库存交货期 2 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena 天线 无库存交货期 3 周
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz GPS Patch Ceramic - 4.5 dBic 50 Ohms 2.0 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHFI 1.57542 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 12 mm 12 mm 6 mm 1.13 mm Coax Bulk
Siretta 天线 15X15MM GPS INTERNAL ACTIVE ANTENNA 27DBi GAIN 100mm 1.13mm COAX IPEX CONNECTOR 无库存交货期 12 周
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 1.576443 GHz GPS Ceramic 27 dBi 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz GPS 15 mm 15 mm 7.45 mm 1.13 mm Coax
TE Connectivity 天线 Ceramic patch ant, SMD, L1+G1 & L2+E5b 无库存交货期 8 周
最低: 2,160
倍数: 1,080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity 天线 Ceramic ant., SMD, L1+G1 & L2+L5 无库存交货期 8 周
最低: 2,160
倍数: 1,080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity 天线 Ceramic patch antenna, SMD, L1+G1 & L2 无库存交货期 8 周
最低: 2,268
倍数: 1,134

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray