天线

结果: 4,672
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 Access Point Router 802.11n Antenna 260库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5 GHz Bluetooth 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 250 mm RF1.13 Bulk
Pulse Electronics 天线 YAGI 7 ELEM 11DBI 740-806 NPB 6库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 704 MHz 806 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 5 Element 11.5 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 755 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 832 mm 220 mm YAGI Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 902库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies 天线 RF ANT LTE B20 WHIP STR SMA PLUG 154库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 790 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.6 dBi 50 Ohms 2.1:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 826 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 89.7 mm CW Bulk
ABRACON 天线 Automotive 4-in-1 (2 x LTE + GNSS + AM/FM) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 75库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 529 kHz 2.69 GHz Cellular (NBIoT, LTE) GNSS IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 4 AEC Bulk
ABRACON 天线 External 天线 Dome Connector Mount SMA Male 47库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.9 GHz WiFi 5 dBi, 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Connector SMA Male Bluetooth, WiFi 36.5 mm RG174U APAM Bulk
Taoglas 天线 Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount 41库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi 50 Ohms 50 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 171 mm 49 mm 10 mm IP67 3 M CFD200 Bulk
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K2G45NS001T 2,919库存量
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.574 GHz 1.576 GHz BEIDOU, Galileo, GPS Chip Multilayer 2.4 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
TE Connectivity 天线 Wi-Fi 6E L150 mm MHF (Cabled thin PCB) 1,633库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 41.24 mm 29.6 mm 0.34 mm 115 mm RF1.13

Pulse Electronics 天线 ANT LOW PROFILE 806-960MHZ 14库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) LoRaWAN Module Dome 4.4 dBi 2:1 100 W - 40 C + 70 C 1 Band NMO Mount Connector NMO 883 MHz 4.45 in 204 in RG58 Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. Straight Post2.45GHz 522库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/4 Wave Whip 450MHz RG174 236库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector 460 MHz Handheld Device 167 mm 216 mm RG174 PW Bulk
TE Connectivity 天线 OMNI,FG,430-450MHZ,1 00W 9库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 440 MHz 26 in FG
KYOCERA AVX 天线 LTE/Cellular Externa l 1m RG174 Cable SMA 106库存量
200预期 2026/8/18
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz Cellular (NBIoT, LTE) Module I-Bar 2.8 dBi, 3.1 dBi, 2.7 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.61 GHz, 1.94 GHz, 3.55 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005246 Bulk
Pulse Electronics 天线 2LTE 2WiFi Multiband Vehicular 30库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Square 4.7 dB, 4.4 dBi 50 Ohms 2.5:1, 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz Fleet Management, Utility Vans, High Speed Data. 145 mm 135 mm 25 mm IP67 3 M LMR195 x 4 Jaguar Bulk
Pulse Electronics 天线 Ant Cer GPS/GLONASS 18x18x4 SMD 284库存量
最低: 1
倍数: 1
: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2.5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 5GHz WIFI Stamped SMT Antenna 2,905库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Embedded 4.9 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN U-NII Stamped Metal 1 dB, 4.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security 10.5 mm 3.2 mm 2.4 mm Reel, Cut Tape
Pulse Electronics 天线 5GHz WIFI Stamped SMT Antenna 2,907库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Embedded 4.9 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN U-NII Stamped Metal 1 dB, 4.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security 10.5 mm 3.2 mm 2.4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 LTE B28 WHIP STR CAB UFL MHF PAN 148库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 700 MHz 810 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.7 dBi 50 Ohms 2.7:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector U.FL 750 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 98.4 mm 216 mm RF1.32 PW Bulk
ABRACON 天线 COMPACT MULTIBAND ACTIVE GNSS 373库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 18 mm 18 mm 7.6 mm 68 mm RF1.13 APAR Bulk
ABRACON 天线 868 MHZ SAW RESONATOR 550库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic - 5 dBi 2 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 20.5 mm 20.5 mm 7.8 mm 110 mm RG178 Tray
ABRACON 天线 2.4GHZ ONBOARD WI-FI/BT 2,529库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Ezurio 天线 EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600 200库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
Pulse Electronics 天线 870MHz 50 Ohm 1W CHIP ANTENNA 1,146库存量
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) Chip Ceramic 1.51 dB 34 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 IP67 3.1/5.17 dBi, Direct 63库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk