天线

结果: 4,671
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装


TE Connectivity 天线 Chip ant., SMD, L1+G1 1,079库存量
最低: 1
倍数: 1
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Horizontal Dual Band Ant. RPSMA Connecto 55库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 2,616库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity 天线 Wi-Fi 6E (PCB) 1,916库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity / Linx Technologies 天线 916MHz, 1m, RP-SMA 49库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
KYOCERA AVX 天线 GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C 369库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 3.7 dBi, 3 dBi 50 Ohms 2.0:1, 3.0:1 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF3 1.575 GHz, 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 5.3 mm 72 mm RF0.81 1004627 Waffle
Pulse Electronics 天线 Monopole W/293mm Cbl 698-6000MHz 288库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 293 mm RF1.13 W3554 Bulk
TE Connectivity 天线 GNSS L1L2 4mm 309库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
Pulse Electronics 天线 Active GPS Antenn 5m cable SMA connector 152库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.57 GHz BEIDOU, Galileo, GPS Module Puck 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M RG174 W4000 Bulk
Taoglas 天线 Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900库存量
最低: 1
倍数: 1
: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.40-2.50 GHz 1,597库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk

TE Connectivity 天线 GPS+2.4G 3,900库存量
最低: 1
倍数: 1
: 4,000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
Pulse Electronics 天线 INT 2.4/5GHz PCB Dual Band Pigtail 2,919库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 80 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 Antenna, 410MHz, WRT Dome, Panel Mount, U.FL/MHF1, 216mm 489库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
SparkFun 天线 GNSS All-Band High Precision Antenna - 5m (SMA) 13库存量
15在途量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz 1.602 GHz 5.4 dBic 50 Ohms - 40 C + 85 C 2 Band Connector SMA-Male 84 mm 84 mm 24.7 mm IP67 RG-174 ZED-X20P
Taoglas 天线 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE TGC-200 SMA(M) : WiFi TGC-200 RP-SMA(M) 5库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 2 Bulk
TE Connectivity 天线 Antenna Dome 916MHz 500mm RG174 RPS 904库存量
最低: 1
倍数: 1

Outdoor Antennas Dipole Antenna 902 MHz 930 MHz 4.4 dBi 50 Ohms 1.5 5 W - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 100.5 mm RG-174
TE Connectivity 天线 PATCH ANT 900-928MHz Adh MOUNT SMD 1,001库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Patch Antenna 900 MHz 928 MHz 4.1 dB 50 Ohms 2.0:1 - 40 C + 105 C 1 Band Adhesive Solder 39.4 mm 39.4 mm 4 mm
KYOCERA AVX 天线 GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional 188库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
PCTEL / Amphenol 天线 890-960 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE 2' JUMPER 42库存量
最低: 1
倍数: 1

Outdoor Antennas Yagi Antenna 890 MHz 960 MHz Yagi 10 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Clamp Screw N Female RG-213 BGYAGI
PCTEL / Amphenol 天线 ANTENNA, YAGI, DUAL POL, 814-863 MHZ, 12 DBI 9库存量
最低: 1
倍数: 1

Outdoor Antennas 814 MHz 863 MHz Yagi 12 dBi 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Screw N Female BMYAGI
PCTEL / Amphenol 天线 890-960 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE, 2' JUMPER 9库存量
最低: 1
倍数: 1

Outdoor Antennas Infrastructure Antenna 890 MHz 960 MHz Yagi 10 dBd 50 Ohms 200 W - 40 C + 85 C 1 band Clamp Screw N Female RG-213 BMYAGI
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL, DUAL-POLARIZED, 4.9-5.9 GHZ, 14 DBI 27库存量
最低: 1
倍数: 1

Outdoor Antennas Array Antenna 4.9 GHz 5.9 GHz 14.6 dB 50 Ohms 2.0:1 - 40 C + 70 C 1 Band Wall Mount Screw N Female IP67 MP
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL, 902-928 MHZ, 3DBIC, CP, TYPE N FEMALE 25库存量
最低: 1
倍数: 1

Outdoor Antennas Industrial Antenna 902 MHz 928 MHz 3 dBic 50 Ohms 1.5:1 - 40 C + 70 C 1 Band N Female IP67 LOW PROFILE - FIXED
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 2X-WIFI, 4XLT1, GNSS, 5FT LEADS 9库存量
最低: 1
倍数: 1

Outdoor Antennas Multi Band Antenna 617 MHz 5.9 GHz LTE GNSS WiFi 5.9 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 8 Band SMA Male RG-316 LOW PROFILE - MOBILE