PCB Mount Reel 天线

结果: 527
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装
TDK 天线 Multilayer Chip Antenna for UWB (6200-8300MHz) 7,809库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 6.2 GHz 8.3 GHz 8.1 dBi 50 Ohms 1.58 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 2,771库存量
20,000预期 2026/9/1
最低: 1
倍数: 1
: 10,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,869库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 3,956库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,692库存量
3,000预期 2026/10/27
最低: 1
倍数: 1
: 3,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,965库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,330库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 UWB Chip Antenna 3,000库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 UWB Chip Antenna 2,996库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 1,948库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,857库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 2,815库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
TE Connectivity 天线 RFID/NFC COIL ANT, SMT, 13.56MHZ 13,133库存量
最低: 1
倍数: 1
: 1,000

RFID/NFC Antennas PCB Antennas - 40 C + 85 C 1 Band PCB Mount SMD/SMT 13.56 MHz 7.8 mm 7 mm 5 mm Reel, Cut Tape
KYOCERA AVX 天线 Ultra-Small ISM (868/915 MHz) Chip antenna 4,324库存量
最低: 1
倍数: 1
: 5,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 863 MHz 928 MHz Rectangular Rectangular 0.5 dBi, 1.2 dBi 50 Ohms 2.32:1, 2.34:1 500 mW - 55 C + 125 C 2 Band PCB Mount SMD/SMT Cellular, Headsets 1 mm 0.4 mm Reel, Cut Tape
KYOCERA AVX 天线 Automotive Cellular PCB 1,115库存量
最低: 1
倍数: 1
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP A-1a, 617-5000MHz 4,487库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 L1/L5 xSplatch PCB Antenna 4,385库存量
最低: 1
倍数: 1
: 1,500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP A-2a, 617-5000MHz 4,446库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP B-2b, 2496-5000MHz 4,500库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Reel, Cut Tape
ABRACON 天线 STAMPED METAL NICHE WIFI 7 9,739库存量
最低: 1
倍数: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
Ignion 天线 2400-10600MHz 52,739库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 3.95 GHz, 7.25 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Ignion 天线 698-8000MHz 26,155库存量
最低: 1
倍数: 1
: 2,500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion 天线 400-8000MHz 14,657库存量
27,000预期 2026/9/10
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Broadband 5G/LTE/LPW A PCB 10,630库存量
最低: 1
倍数: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822601 Reel, Cut Tape
Taoglas 天线 GPS L1 / GALILEO E1 1575.42MHz 15*15*4mm Ceramic Patch SMD Antenna 192库存量
最低: 1
倍数: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 1.67 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 15 mm 15 mm 4 mm Reel, Cut Tape