501 天线

结果: 199
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 1,996库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
Tallysman 天线 Embedded, Lightweight GPS L1/L2 179库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.277 GHz 1.575 GHz GNSS Module Radome - 45 C + 85 C 2 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Molex 天线 824-2170MHz Cellular Flexible Ant 100mm 36库存量
3,200预期 2026/8/25
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace T-Bar Flex 0 dBi, 4.3 dBi 2 Band Adhesive Mount Connector IPEX MHF 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz 40.4 mm 15.4 mm 0.1 mm 100 mm Coax 207235
Tallysman 天线 Embedded, Light GPS L1/L2/L5 16库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.176 GHz 1.575 GHz GNSS Module Radome - 70 C + 85 C 3 Band Screw Connector RA-MCX Plug 150 mm Pre-Filter Bulk
Tallysman 天线 eXtended Filter Full BD+L-BD Correction (28dB) MXC RT ANGLE MALE CONN 0150mm CBL 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable RA-MCX Male 1.539 GHz to 1.559 GHz 16.8 mm Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 848库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Taoglas 天线 SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10,070库存量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Maxtena 天线 High Performance 2.4 GHz WIFI Antenna 3库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz Bluetooth WiFi 3 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Smart Metering, Telemetry 82 mm IP67 RG58U Bulk
Maxtena 天线 10库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
HUBER+SUHNER 天线 SENCITY Spot-L 2x2 WiFi MIMO Antenna 1库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MMCX 326库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
HUBER+SUHNER 天线 SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 1库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
Maxtena 天线 5GNR Connnector Mount antenna 4库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Tallysman 天线 Embedded, Lightweight GPS L1/L5 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, Beidou Module Radome 27 dB 1164 MHz to 1189 MHz, 1557 MHz to 1606 MHz 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Screw Cable RA-MCX Plug 1.17645 GHz, 1.602 GHz IP67 Pre-Filter Bulk
Maxtena 天线 5GNR Connector Mount 1库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE) Blade Straight - 0.4 dBi, 0.6 dBi, - 1.6 dBi 343 MHz, 1263 MHz, 500 MHz 50 Ohms 25 W - 40 C + 85 C 3 Band Connector Connector SMA Male 788.5 MHz, 2.05 GHz, 3.55 GHz Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT 192 mm 20 mm 18 mm IP67, IP69 Bulk
Maxtena 天线 Low Profile, Iridium Certified, Active GPS Fleet Antenna for Iridium Voice/Data and GPS 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS
Maxtena 天线 1库存量
最低: 1
倍数: 1

Bulk
Maxtena 天线 L1/L2 GPS GLONASS ACTIVE ANTENNA/ SMA connector 1库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena MEA-1621-MT-TNC
Maxtena 天线 1库存量
最低: 1
倍数: 1

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector TNC 1.621 GHz IP67 Bulk
Powercast 天线 915MHz 1 dBi Dipole Antenna SMA male con 1库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 1.5 dB 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
Pulse Electronics 天线 2.4GHz Straight RP SMA Conn IP65 Rated
340预期 2026/10/6
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
IoT Antennas 天线 RPSMA PLUG 1W 50 OHM SNGL BND
994预期 2026/10/16
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Stick 1.5 dBi 50 Ohms 1 W - 40 C + 85 C Dipole 1 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 51 mm Bulk

Siretta 天线 MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M REVERSE POLARITY SMA MALE 24库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.7 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk
Radiall 天线 Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 5.15 GHz 5.975 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN ISM Collinear Radome 6 dBi 50 Ohms 3.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Wireless Applications 260.48 mm MID GAIN COLINEAR ANTENNA
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 733库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk