ML3219D-MERCURY-M0-PA11

Telink
141-ML3219DMERCM0PE1
ML3219D-MERCURY-M0-PA11

制造商:

说明:
多协议模块 Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Telink
产品种类: 多协议模块
RoHS:  
ML3
2.4 GHz to 2.483 GHz
8.4 dBm
I2C, SPI, UART
1.8 V
4.3 V
- 40 C
+ 125 C
26 mm x 11.3 mm x 2.6 mm
Zigbee
Reel
商标: Telink
核心: RISC-V
数据速率: 2 Mb/s
存储容量: 128 kB
湿度敏感性: Yes
通道数量: 6 Channel
工作电源电压: 3.3 V
产品: Wireless Modules
产品类型: Multiprotocol Modules
灵敏度: - 96 dBm
工厂包装数量: 1
子类别: Wireless & RF Modules
接收供电电流: 8 mA
传输供电电流: 9.2 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ML3219D Multi-Standard Wireless Module

Telink ML3219D Multi-Standard Wireless Module seamlessly connects to various IoT ecosystems, supporting multiple standards, including BLUETOOTH® Low Energy, Zigbee® RF4CE, Matter, Thread, and 2.4GHz proprietary protocols. The ML3219D features rich interfaces, low power consumption, and several security mechanisms, such as Secure Boot, encryption and verification, OTA updates, and secure debugging. The module offers a 32-bit RISC-V MCU with DSP extension capabilities for data processing. Memory includes 128KB of SRAM (including 96KB of retained SRAM) and 2MB of embedded flash, providing strong support for program execution and data storage. Telink ML3219D Multi-Standard Wireless Module is ideal for smart homes, remote control, wireless human interface devices (HID), wearables, and asset tracking applications.

库存量: 2

库存:
2 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥55.3361 ¥55.34
¥50.7031 ¥507.03
¥46.1605 ¥1,154.01
¥41.5275 ¥4,152.75
¥38.7929 ¥9,698.23
¥36.8041 ¥18,402.05
¥35.4029 ¥35,402.90