-ar 多协议模块

结果: 240
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Reel
Quectel 多协议模块 SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs)
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel 多协议模块 cloud enabled, Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency)
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel 多协议模块 SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs)
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel FCM362KAATB-0L-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz) + Zigbee/Thread + BLE 5.3, ARM Cortex-M33, 260MHz, 8MB Flash, 1.2MB RAM, Antenna: PCB, -40 85C, ultra-compact LCC
2.4 GHz, 5 GHz I2C, SPI 3.14 V 3.46 V - 40 C + 85 C 25.5 mm x 18 mm x 3.16 mm 802.11 a/ b/ g/ n/ ac/ ax Reel
Quectel FCM362KAATB-1X-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAATB-0P-04
Quectel 多协议模块
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel FCM362KAAMD-0P-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: PCB, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-1X-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: IPEX-1, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C IPEX-1 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel FCM362KAAMD-0L-04
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), 1 1 Antenna: LCC, 4MB Flash
2.4 GHz, 5 GHz UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.15 mm BLE 5.2 802.11 a/b/g/n/ac/ax Reel