MFUAT 多协议模块

结果: 140
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 产品 封装
M5Stack 多协议模块 a highly integrated embedded module based on the Espressif ESP32-S3FN8, equipped with a 240MHz Xtensa 32-bit LX7 dual-core processor, integrated 8MB Flash 44库存量
150在途量
¥64.6021
最低: 1
倍数: 1
I2C 25.93 mm x 18 mm x 4.7 mm Embedded Module

Espressif Systems 多协议模块 ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 4,189库存量
29,900在途量
剪切带
¥45.1661
¥40.3636
¥32.1711
¥30.9394
卷轴
¥26.8036
最低: 1
倍数: 1
: 650
2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems 多协议模块 ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 1,638库存量
14,300在途量
¥52.1156
¥46.5673
¥36.5555
¥35.482
最低: 1
倍数: 1
ESP32-WROOM-32UE 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm Bluetooth 4.2 Bluetooth LE Modules
Silicon Labs 多协议模块 MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 365库存量
剪切带
¥115.2261
¥100.7508
¥94.9539
¥87.7671
卷轴
¥77.5067
最低: 1
倍数: 1
: 1,000
2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Reel, Cut Tape
Silicon Labs 多协议模块 MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 800库存量
¥130.6958
¥111.2485
¥106.2878
¥97.6885
最低: 1
倍数: 1
2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
HMS Networks 多协议模块 Anybus Wireless Bolt (Sunbolt) 1库存量
¥5,566.7868
最低: 1
倍数: 1
Anybus Wireless 2.4 GHz, 5 GHz 18 dBm Ethernet 19 V 36 V - 40 C + 65 C Integrated 68 mm x 75 mm Bluetooth 2.1, 4.0 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Espressif Systems 多协议模块 ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70库存量
2,600预期 2026/10/26
¥43.5954
¥42.4315
¥36.3069
¥32.9169
最低: 1
倍数: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. 200库存量
¥104.638
¥92.1402
¥87.1004
¥80.3995
最低: 1
倍数: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 125 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silex Technology 多协议模块 [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 131库存量
¥612.7651
¥571.3167
¥530.0491
¥496.8723
最低: 1
倍数: 1
SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
HMS Networks 多协议模块 Wireless Bolt-CAN Interface 2库存量
¥5,053.9476
最低: 1
倍数: 1
Anybus Wireless 2.4 GHz, 5 GHz 18 dBm CAN, Ethernet, WiFi 9 V 30 V - 40 C + 65 C Built-In 68 mm x 75 mm Bluetooth 2.1 802.11 a/b/g/n/d Multiprotocol Modules Bulk
Espressif Systems 多协议模块 ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 983库存量
2,600预期 2026/11/2
¥51.528
¥45.4938
¥42.1829
¥38.872
最低: 1
倍数: 1
2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee Multiprotocol Module
Silex Technology 多协议模块 [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15库存量
¥333.7568
¥308.1171
¥282.4774
¥261.0526
¥248.2271
最低: 1
倍数: 1
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Cut Tape
Telit Cinterion 多协议模块 387库存量
392预期 2027/3/19
¥217.9544
¥196.4505
¥186.5291
¥172.8787
最低: 1
倍数: 1
1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. 99库存量
¥102.8978
¥89.4169
¥84.7839
¥78.2525
最低: 1
倍数: 1
MGM210L 2.4 GHz 12.5 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 105 C PCB 12.5 mm x 15.5 mm x 2.25 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules Cut Tape
Silicon Labs 多协议模块 SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna 50库存量
¥94.2081
¥86.3546
¥78.5802
¥70.6363
最低: 1
倍数: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape
Silicon Labs 多协议模块 SiWN917Y RCP Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna 50库存量
¥91.4848
¥79.4955
¥75.3597
¥69.6419
最低: 1
倍数: 1
2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules Cut Tape

IoTize 多协议模块 RS232/RS485 (Modbus)-BLE Adapter, NFC pairing 7库存量
¥2,363.0334
最低: 1
倍数: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC

IoTize 多协议模块 RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed 8库存量
¥2,363.6888
最低: 1
倍数: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC
Espressif Systems 多协议模块 ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 3,775库存量
5,850在途量
剪切带
¥105.7115
¥91.9029
¥87.1004
¥80.4786
卷轴
¥73.6986
最低: 1
倍数: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
u-blox 多协议模块 CYW55512, Wi-Fi 6 DB, BT+BLE audio, 1 antenna pin 500库存量
剪切带
¥79.5746
¥76.3428
卷轴
¥76.3428
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 2 antenna pins 442库存量
剪切带
¥84.7048
¥81.2244
卷轴
¥81.2244
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, 1 antenna pin 497库存量
剪切带
¥84.7048
¥81.2244
卷轴
¥81.2244
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 195库存量
500预期 2027/3/18
剪切带
¥93.7222
¥91.7334
¥91.6543
¥83.3827
卷轴
¥83.3827
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, 1 antenna pin 480库存量
剪切带
¥75.4388
¥72.6251
卷轴
¥72.6251
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape
u-blox 多协议模块 CYW55511, Wi-Fi 6 SB, BT+BLE audio, PCB antenna 405库存量
剪切带
¥77.6649
¥74.693
卷轴
¥74.693
最低: 1
倍数: 1
: 500
18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.4 Reel, Cut Tape