WiFi模块 - 802.11

 WiFi模块 - 802.11
WiFi模块(802.11),应有尽有。Mouser Electronics(贸泽电子)是众多WiFi模块(802.11)原厂的授权分销商,提供多家业界顶尖制造商的WiFi模块(802.11),包括Digi、Lantronix、Quatech、Redpine、RFM、Silex、Taiyo Yuden等多家知名厂商。想了解更多WiFi模块(802.11)产品,请浏览下列产品分类。
结果: 434
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Microchip Technology WiFi模块 - 802.11 ULP WI-Fi 802.11 b/g surface mount module with RF pad for routing to ext antenna

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s UART 3 V 3.7 V 12 dBm 120 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Broadcom / Avago WiFi模块 - 802.11 801.11ax 4x4 2.4/5GHz MAC/PHY/Radio

BCM4 2.4 GHz, 5.8 GHz
Broadcom / Avago WiFi模块 - 802.11 801.11ax 4x4 2.4/5GHz MAC/PHY/Radio

BCM4 2.4 GHz, 5.8 GHz
Silicon Labs WiFi模块 - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Phoenix Contact WiFi模块 - 802.11 FL WLAN 1120

2.4 Gb/s 9 V 32 V 19.5 dBm - 30 C + 60 C
APC by Schneider Electric WiFi模块 - 802.11 APC USB Wi-Fi Device
Seeed Studio WiFi模块 - 802.11 EMW 3060 WiFi Module
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 3 V 3.6 V 17.8 dBm 92.82 mA - 20 C + 85 C
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
HMS Networks WiFi模块 - 802.11 Intesis AC Cloud Control for Fujitsu RAC and VRF systems - 1 unit

802.11 b/g/n 2.4 GHz 12 V 8 dBm 0 C + 70 C Bulk
HMS Networks WiFi模块 - 802.11 Intesis AC Cloud Control for LG Domestic and VRF systems - 1 unit

802.11 b/g/n 2.4 GHz 12 V 8 dBm 0 C + 40 C Bulk
HMS Networks WiFi模块 - 802.11 Intesis AC Cloud Control for Panasonic Etherea - 1 unit

802.11 b/g/n 2.4 GHz 12 V 8 dBm 0 C + 70 C Bulk
Olimex Ltd. WiFi模块 - 802.11 USB WiFi6 module

2.4 GHz 150 Mb/s USB 20 dBm 0 C + 40 C
Olimex Ltd. WiFi模块 - 802.11 USB WiFi6 module with 2.4Ghz and 5Ghz dual band support

2.4 GHz, 5 GHz 286 Mb/s, 600 Mb/s USB 20 dBm 0 C + 40 C
Advantech WiFi模块 - 802.11 802.11 A/B/G/N BRIDGE ROUTER GEN II

Advantech WiFi模块 - 802.11 802.11abgn WLAN Client
EKI-6000 ARP, ICMP, IPv4, IPv6, SNMP, Telnet, TCP, UDP, DHCP Client, DNS, HTTP, SNTP 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 2 W - 40 C + 70 C
Advantech WiFi模块 - 802.11 Ind. 802.11 a/b/g/n/ac 1ETH Wi-Fi AP_CN
EKI-6000 ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12.6 W - 20 C + 60 C
Fanstel LR62X2C
Fanstel WiFi模块 - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.97 dBm TX power at 869 MHz, chip antenna.

Reel
Fanstel LR62X2E
Fanstel WiFi模块 - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, u.FL for antenna.

Reel
Fanstel LR62X2P
Fanstel WiFi模块 - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, pads for antenna.

Reel
Weidmuller 7940099001
Weidmuller WiFi模块 - 802.11 IAP-420
Intel AX210.D2WG.NVXC99C05Z
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 6E AX1675 PCI Card
802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C