TAP400000000

Teltonika
236-TAP400000000
TAP400000000

制造商:

说明:
WiFi模块 - 802.11 WIFI 6 access point. 2.5 GbE uplink. Fast roaming and Mesh. RMS Cloud support. Region: Global. No PSU.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Teltonika
产品种类: WiFi模块 - 802.11
RoHS:  
TAP400
1.3 GHz
2.402 Gb/s
Ethernet
44 V
57 V
0 C
+ 50 C
Bulk
商标: Teltonika
尺寸: 158 mm x 31.4 mm
工作电源电压: 44 V to 57 V
产品类型: WiFi Modules
协议 - WiFi - 802.11: WiFi - 802.11 b/g/n/ac/ax
安全: WPA, WPA2, WPA3
工厂包装数量: 10
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.10.b
原产地分类
原产国:
立陶宛
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TAP400 Wi-Fi® 6 Access Point

Teltonika TAP400 Wi-Fi® 6 Access Point is a high‑performance Wi‑Fi 6 (802.11ax) access point engineered for business environments that require fast, efficient, and reliable wireless connectivity. Designed for SMBs, retail, hospitality, offices, and smart‑city deployments, the Teltonika TAP400 delivers robust multi‑user performance through dual‑band Wi‑Fi 6 with data rates up to 2402Mbps on 5GHz and 576Mbps on 2.4GHz, supported by MU‑MIMO and OFDMA technologies for improved efficiency under high‑density device loads. The TAP400 integrates seamlessly into Teltonika’s broader ecosystem via the Remote Management System (RMS), enabling centralized configuration, monitoring, troubleshooting, and secure remote access to connected network devices, significantly reducing operational overhead.

库存量: 11

库存:
11 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥769.756 ¥769.76