IPV-67181-B

Bud Industries
563-IPV-67181-B
IPV-67181-B

制造商:

说明:
电气外壳配件 IP67 Air and Moisture Vent, M18*1.5, 0.79"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bud Industries
产品种类: 电气外壳配件
RoHS:  
Climate Control Accessories
Vent Plug
22 mm
24 mm
20.5 mm
Black
商标: Bud Industries
IP 等级: IP67
长度/高度: 22 mm / 20.5 mm
材料: Polycarbonate (PC)
产品类型: Electrical Enclosures
系列: IPV
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 6.350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IPV-67 Air & Moisture Vents

Bud Industries IPV-67 Air and Moisture Vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. These IP67 vents are ideal for any NEMA / IP enclosures made of plastic or metal. These enclosure vents minimize the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-67 Air and Moisture Vents also reduce fog and condensation due to humidity build-up.

IPV Vents for NEMA & IP Enclosures

Bud Industries IPV Vents feature a variety of electrical enclosure accessories for NEMA and IP boxes exposed to air, water, and other extreme conditions. The IPV-67 air and moisture vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. The IPV-65 rectangular window vents are suitable for indoor and outdoor enclosures of any size that may be exposed to water, extreme temperatures, condensation, or pressure build-up. Bud Industries IPV external vents are designed for NEMA boxes to allow large air volume and provide basic IP32 protection from rainwater.

库存量: 122

库存:
122 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.395 ¥103.40
¥86.4337 ¥864.34
¥83.7104 ¥16,742.08