84100000

BOPLA
883-84100000
84100000

制造商:

说明:
微型机壳 - 工业级 PROFILE, ENCLOSURE, ALUBOS, CLOSED, 106 X 32 X 1000MM, ALUM, RAL 9005

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BOPLA
产品种类: 微型机壳 - 工业级
RoHS:  
Instrument
Aluminum
Black
1 m
106 mm
32 mm
IP65
Alubos
商标: BOPLA
产品: Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
商标名: Bopla
单位重量: 1.406 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,699.3957 ¥1,699.40
¥1,620.8155 ¥8,104.08
¥1,602.792 ¥16,027.92
¥1,602.6225 ¥40,065.56
¥1,602.5434 ¥80,127.17
200 报价