Arduino

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Arduino ABX00100
Arduino Arduino The Modulino Hub features the TCA9548ARGER I2C multiplexer, providing eight independent I2C channels through a single main bus connection.
Arduino ABX00111
Arduino Arduino The Arduino Modulino Light features the LTR-381RGB-01 ambient light, RGB, and infrared sensor, providing comprehensive optical sensing capabilities in a compact form factor.
Arduino ABX00114
Arduino Arduino The Modulino Motors, powered by an on-board STM32C011F6 microcontroller and featuring the MAX22211 dual Hbridge driver, delivers precise motor control for up to two brushed DC motors, two solenoids, two latched valves, or one stepper motor.
Arduino ABX00130
Arduino Arduino The Arduino Modulino Vibro, powered by an on-board STM32C011F4 microcontroller, features a compact vibration motor (VZ43FM1B8230001L) for haptic feedback and alert applications.
Arduino ABX00135
Arduino Arduino The Arduino Modulino Joystick features a FJN10K-S1B10KD0N analogue joystick with an integrated pushbutton, powered by an on-board STM32C011F4 microcontroller.
Arduino ABX00138
Arduino Arduino The Arduino Modulino Latch Relay, powered by an on-board STM32C011F4 microcontroller, features an electromechanical bistable latching relay (HFE60/3-1HT-L2) capable of switching high-power loads.
Arduino ABX00152
Arduino Arduino The Arduino Modulino LED Matrix features an 812 LED matrix (96 blue LEDs total) controlled by an on-board STM32C011F4U6TR microcontroller using charlieplexing technology.
Arduino ABX00174
Arduino Arduino The Modulino Extender features the LTC4311 I2C accelerator, enabling reliable I2C communication over long cable distances and with high-capacitance loads.