55 mm 工业自动化

结果: 230
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SpotSee 数据记录与采集 298 ShockLog Unit - External Humidity & Temperature Sensor installedCalibration Certificate Included; Temperature and Humidity Calibration Certifcate NOT included but available

SpotSee 数据记录与采集 298 ShockLog UnitComplete with External Humidity & Temperature Sensor and Tilt & Roll Sensor installed

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
Weidmuller DIN导轨式接线端子 Feed-through terminal block, SNAP IN, beige, 1.5 mm, 17.5 A, 500 V, Number of connections: 2

Weidmuller DIN导轨式接线端子 Feed-through terminal block, SNAP IN, blue, 1.5 mm, 17.5 A, 500 V, Number of connections: 2

Weidmuller DIN导轨式接线端子 Feed-through terminal block, SNAP IN, orange, 1.5 mm, 17.5 A, 500 V, Number of connections: 2

Weidmuller DIN导轨式接线端子 PE terminal, SNAP IN, Green/yellow, 1.5 mm, 500 V, Number of connections: 2, Number of levels: 1, TS 35, V-0, Wemid

ETA-USA 电源线滤波器 500Vin 500Vout 20A

ETA-USA 电源线滤波器 500Vin 500Vout 30A

Phoenix Contact DIN导轨式接线端子 ZDMTK 2.5-TWIN

Phoenix Contact DIN导轨式接线端子 ZDMTK 2.5 BU

Banner Engineering 触摸开关 K50 Series EZ-LIGHT: 3-Input-Color Touch Sensor Gen 2 FDA; Voltage: 12-30 V dc; Housing: FDA Polycarbonate; IP67 IP69K; Input: PNP (NO); Colors: Green Red Blue; 150 mm (6 in) 8-pin M12 PVC Pigtail QD
Altech 微型机壳 - 工业级 TGABS1208-6-to, 122x82x55mm
Altech 微型机壳 - 工业级 TGABS1608-6-to, 162x82x55mm
Altech 微型机壳 - 工业级 TGPC1212-6-oS, 124x122x55mm
Altech 微型机壳 - 工业级 TGPC1608-6-o, 162x82x55mm
Altech 微型机壳 - 工业级 TGPC88-6-to, 84x82x55mm
Altech 微型机壳 - 工业级 TGPC88-6-toS, 84x82x55mm
Altech 微型机壳 - 工业级 TGPC1208-6-to, 122x82x55mm
Altech 微型机壳 - 工业级 TGPC1608-6-to, 162x82x55mm
Siemens 断路开关 DISC SW 25A KNOB DIST BOARD BLK 3P
Siemens 工业浪涌保护器 RC-ELEMENT.

Siemens 工业浪涌保护器 RC-ELEMENT. AC 48...127 V.