5 V PLC控制器

结果: 49
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 接口类型 显示器类型 系列 最小工作温度 最大工作温度
M5Stack PLC控制器 M5Stamp PLC Controller w/ M5StampS3 187库存量
最低: 1
倍数: 1

8 Input 4 Output DIN Rail Mount 36 V 5 V CAN LCD 0 C + 40 C
Opto 22 PLC控制器 SNAP PAC R-series Programmable Automation Controller - On-the-rack - REST API - Analog, full digital, serial 17库存量
90预期 2026/9/4
最低: 1
倍数: 1

5.2 V 5 V SNAP - 20 C + 60 C
Panasonic Industry PLC控制器 FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1库存量
最低: 1
倍数: 1

16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Output units, Relay output, 16 points,Terminal block, 2 A/point, 5 A/common, 16 points/common (without relay socket) - No UL
6在途量
最低: 1
倍数: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Output units, Transistor output Sink (NPN), 16 points,Terminal block, Load current: 1.0 A, 5 A/common, 16 points/common
3预期 2026/8/17
最低: 1
倍数: 1

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit 无库存
最低: 1
倍数: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit 无库存交货期 14 周
最低: 1
倍数: 1

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Positioning unit, Line driver, 2 axes, 1 pps to 4 Mpps 无库存
最低: 1
倍数: 1

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Input and Output unit, DC input Transistor output Sourcing (PNP), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common 无库存
最低: 1
倍数: 1

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Analog Input unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.

4 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 analog input unit (high-speed and multi-channel type) Voltage / current, 25 s/channel, 16 bits,+/-0.1 F.S. or less (at 25 C 77 ?) - No UL

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Analog Output unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.

4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Expansion cables, Length: 1 m - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Expansion cables, Length: 3 m - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Expansion cables, Length: 10 m - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 Expansion cables, Length: 0.5 m - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 expansion master unit, Expansion of up to 3 slave units possible - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 expansion slave unit, Up to 16 units can be connected to 1 slave unit - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 High-speed Counter Unit 2 channels

2 Input 4 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industry PLC控制器 FP7 High-speed Counter Unit 4 channels

4 Input 8 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C