2257357

Loctite
298-2257357
2257357

制造商:

说明:
控制器配件 LED Quad Controller, 110-240VAC 50/60Hz, 1500W, 600x340x733.2mm (LxHxW)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Loctite
产品种类: 控制器配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CL30 / EQ CL30
Controller Accessories
商标: Loctite
工厂包装数量: 1
子类别: Controllers
单位重量: 12 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2257357 EQ CL30 LED Quad Controller

Loctite 2257357 EQ CL30 LED Quad Controller supplies the power and control for up to four Loctite LED Flood Arrays. This controller provides three running modes: timer, level, and advance. The timer mode is adjustable from 0 to 999 seconds. In level mode, the operator can set up the intensity percentage for each channel, and in advance mode, the operator defines the step, intensity, and time. Loctite 2257357 EQ CL30 LED Quad Controller offers three languages: English, German, and Chinese. It has an easy-to-use touch-screen operation panel and a user-friendly interface with easy integration. The 2257357 EQ CL30 controller weighs 14lbs. and measures 600mm x 340mm x 733.2mm.

供货情况

库存: