PRO ELEC PLC控制器

结果: 223
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
ABB PLC控制器 PLUTO B22 SAFETY-PLC
Programmable Controller 22 Input DIN Rail Mount 24 VDC Analog Pluto IP40 120 mm L x 45 mm W x 84 mm H
Phoenix Contact PLC控制器 PROFIBUS INTERFACE

Bus Coupler IP20 - 25 C + 55 C
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi CM5 4 GB RAM 32GB emmc WiFi 2 RS232 2 RS485 Supercapacitor

PAC3110
Phoenix Contact PLC控制器 IB STME 24 TEMP4RTD
IP20 - 25 C + 55 C
Delta Electronics PLC控制器 DVP-S CPU , PNP Sourcing Output,, Embedded RS232 , RS-485, 28 I/Os (16DI+12DO), Program capacity: 8K steps

PLC PNP DVP-S
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi 5 4 GB DDR 128G SSD PoE

DIN Rail Mount PAC3020 - 25 C + 60 C 102.8 mm x 89.5 mm x 32.5 mm
Phoenix Contact PLC控制器 IB ST ZF 24 BAI 8/EF
IP20 - 25 C + 55 C
Phoenix Contact PLC控制器 AXL F BK PN SC-RJ
Bus Coupler TMP IP20 - 25 C + 60 C
Delta Electronics PLC控制器 DVP-S CPU , PNP Sourcing Output, Embedded Ethernet ,RS232 , RS-485, 26 I/Os (14DI+12DO) , Program capacity: 16K steps

PLC PNP DVP-S
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi CM5 4 GB RAM 32GB emmc WiFi Supercap 8 x DI 8 x DO

DIN Rail Mount PAC3630 - 25 C + 60 C 102.8 mm x 89.5 mm x 32.5 mm
Delta Electronics PLC控制器 DVP-S CPU , NPN Sinking Output, Embedded USB port, RS232 , RS-485, 20 I/Os (8DI/6DO & 4AI/2AO) ,support left side module, Program capacity: 16K steps

PLC Transistor
Banner Engineering PLC控制器 DXM1500 Controller AT&T with 900MHz ISM radio; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; M7 Processor, 16 MB Memory, LCD Display; RS485, Ethernet, CAN, RS232, Solar/Battery Controller
Red Lion PLC控制器 Programmable RTU with 1 Ethernet port, 2 RS232, 1 RS485, onboard I/O (12 DI, 4 DO, 8AI, 2 AO), 512K NVRAM, 64M DRAM, 64M FLASH
Industrial RTU DIN Rail Mount 30 VDC 10 VDC - 40 C + 70 C 12.07 cm x 9.73 cm
Red Lion PLC控制器 Programmable RTU with 1 Ethernet port, 2 RS232, 1 RS485, onboard I/O (12 DI, 8 DO, 6 AI), 512K NVRAM, 64M DRAM, 64M FLASH
Industrial RTU DIN Rail Mount 30 VDC 10 VDC - 40 C + 70 C 12.07 cm x 9.73 cm
Banner Engineering PLC控制器 DXM1500 Controller Verizon with 900MHz ISM radio; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; M7 Processor, 16 MB Memory, LCD Display; RS485, Ethernet, CAN, RS232, Solar/Battery Controller
Delta Electronics PLC控制器 AS200 CPU, Relay output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC控制器 AS200 CPU, NPN Sinking output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC控制器 AS200 CPU, Relay output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC控制器 AS300 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , support AS-F function (network) cards, 20 I/Os ( 8DI+ 12DO) Program capacity: 128K steps

CPU Module 1024 Input 1024 Output DIN Rail Mount 240 VAC, 24 VDC 100 VAC, 24 VDC Digital Digital Ethernet, RS-485, USB AS300 IP20 - 20 C + 60 C 80 mm x 88 mm x 95.5 mm
Siemens 6ES75121CK000AB0
Siemens PLC控制器 CPU 1512C-1 PN, 250 KB PROG, 1 MB DATA
Siemens 6ES75152AM000AB0
Siemens PLC控制器 CPU 1515-2 PN,500KB PROG,3MB DATA
Siemens 6ES75111FK020AB0
Siemens PLC控制器 CPU 1511F-1PN. 225KB prog. 1MB data
Siemens 6ES75111FK000AB0
Siemens PLC控制器 CPU 1511F-1PN, 225KB PROG, 1MB DATA
Siemens 6ES75101SJ010AB0
Siemens PLC控制器 CPU1510SP F-1 PN, 150KB PROG./750KB DATA
Siemens 6ES75131AL020AB0
Siemens PLC控制器 S7-1500 CPU3-1513 300KB PROG/1.5MB DATA