IS.AB20AN.HF+

Industrial Shields
244-IS.AB20AN.HF
IS.AB20AN.HF+

制造商:

说明:
PLC控制器 PLC Arduino ARDBOX 20 I/Os Analog HF Modbus (RS485 configured by default)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Industrial Shields
产品种类: PLC控制器
RoHS:  
PLC Arduino Box
10 Input
10 Output
DIN Rail Mount
24 V
12 V
Analog, Digital, PWM
0 C
+ 60 C
13 cm x 14 cm x 8 cm
模拟/数字: Analog / Digital
商标: Industrial Shields
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
单位重量: 321 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Arduino IS.AB20AN.HF ARDBOX Analog 20 I/Os PLC

Industrial Shields Arduino IS.AB20AN.HF ARDBOX Analog 20 I/Os PLC offers 20x digital inputs/outputs, 10x analog inputs, and 10x digital or analog outputs. The IS.AB20AN.HF PLC provides a master-slave connection using I2C as communication between two computers. The device supports Arduino LEONARDO allowing USB programming. This feature makes the IS.AB20AN.HF ARDBOX analog PLC have immediate access to program, maintain and prepare it for set up, permitting users control of equipment without limits.

供货情况

库存: