1-Phase
3-Phase
Auxiliary Contact Enclosure
Bracket
Busbar
Cabinet
Circuit Breaker Enclosure
Combiner Box
Connectivity Box
Control Cabinet
Cover
Current Transformer Cabinet
Disconnect Enclosure
Distribution Box
Double Door
Double Gang
Electrical Box with Lense
Electronics Housing
EMI/RFI
Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Acrylonitrile Butadiene Styrene (ABS), Polycarbonates (PC)
Aluminum
Aluminum, Metal
Carbon Steel
Cold Rolled Steel
Fiberglass / Polyester
Galvanized Steel
Metal
Metal, Aluminum
Metal, Stainless Steel
Metal, Steel
Mild Steel
Plastic
Plastic, Polycarbonate (PC)
Plastic, Steel
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyester
Polystyrene (PS)
Almond
Beige
Black
Black, Clear
Black, Gray
Blue
Clear
Gray
Gray, Black
Gray (Dark Gray)
Gray (Light Gray)
Green
Natural
Red
Red / Yellow
Silver
Unfinished
Unpainted
White
Yellow
0.01 in
6 mm
8 mm
10 mm
12 mm
14 mm
16.3 mm
20 mm
22.95 mm
1 in
1.1 in
42.01 mm
1.97 in
2.05 in
2.19 in
2.36 in
2.52 in
2.63 in
2.81 in
3.13 in
0.01 in
12 mm
15.125 mm
16 mm
17.8 mm
20 mm
24 mm
25 mm
1 in
1.1 in
30 mm
32.8 mm
34 mm
1.38 in
1.41 in
36 mm
1.42 in
1.61 in
43.18 mm
1.77 in
0.01 in
1.25 mm
1.608 mm
6 mm
11.4 mm
16 mm
20 mm
0.89 in
24 mm
1 in
1.18 in
30 mm
1.22 in
32.8 mm
1.35 in
35 mm
1.38 in
1.44 in
1.45 in
1.5 in
IP20
IP20, IP40
IP24
IP40
IP41
IP42
IP44
IP54
IP55
IP55, IP67
IP56
IP65
IP65, IP66
IP65, IP66, IP67, IP68
IP66
IP66, IK9
IP66, IP67
IP66, IP67, IP69, IP69K
IP66, IP69, IP69K
IP66, IP69K
1
1, 12, 13, 4x
1, 2, 3, 3R, 3x, 3Rx 3S, 3Sx, 4, 4x, 6, 6P, 12, 13
1, 2, 3, 3R, 4, 4x, 12, 13
1, 2, 3, 3R, 4, 4x, 5, 6, 6P, 12, 13
1, 2, 3, 4, 4x, 12, 13
1, 2, 3, 4, 4x, 6, 6P, 12, 13
1, 2, 4, 12
1, 2, 4, 12, 13
1, 2, 4, 4x
1, 2, 4, 4x, 12
1, 2, 4, 4x, 12, 13
1, 2, 4, 4x, 6
1, 2, 4, 4x, 6, 12, 13
1, 2, 4, 4x, 6, 6P, 12, 13
1, 2, 4, 4x, 6P, 12, 13
1, 2, 4x, 6, 6P, 12, 13
1, 3, 3R, 4, 4x, 12
1, 4, 4x
2
UL-508
UL-508A
UL94 5V
UL94 5VA
UL 94 5VA
UL94 HB
UL94 V-0
UL94 V-2
1418 N4
1418 N4 AL
1418 N4 SS
1420
1422
1418J
1447S HK
1447S N4
1447S N4 SS
2UD
3R
3RV1
ACE
AN
Alubos
Bocard
C3RMC
CMC
CMCO
CMCUG