10J00005029X0

NexAIoT
230-10J00005029X0
10J00005029X0

制造商:

说明:
工业箱式电脑 NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Nexcom
产品种类: 工业箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Intel Celeron
4 GB
DDR3L
126 mm x 26 mm x 150 mm
+ 55 C
- 5 C
商标: NexAIoT
封装: Bulk
处理器品牌: Intel
产品类型: Industrial PCs
系列: NISE50
工厂包装数量: 1
子类别: Computing
商标名: NexAIoT
单位重量: 1.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NISE 50 Fanless Systems

NexAIoT NISE 50 Fanless Systems is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail"). The NISE 50 is an intelligent IoT gateway for factory automation and for smart city applications. The NISE 50 series supports operating temperatures from -5° up to 55°C with 12V DC input with a +/-20% range. The NISE 50 series has strong connectivity like an Ethernet-based LAN port and traditional RS485 mainly for Modbus TCP or Modbus RTU communication. For wireless connectivity, there are 3x mini-PCIe sockets which can support optional wireless modules for IoT applications, for example, Wi-Fi, Bluetooth, 3.5G, and 4G LTE module.

供货情况

库存: