K100PBLNBYRQ

Banner Engineering
778-K100PBLNBYRQ
K100PBLNBYRQ

制造商:

说明:
Beacon K100 Pro Hazardous Daylight Visible: 3-Color Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Blue, Yellow, Red; 5-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: Beacon
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
K100 Pro Hazardous
Blue, Red, Yellow
3 Color
Panel Mount
Connector
Bimodal
12 VDC to 48 VDC
IP66, IP69K
Polycarbonate (PC)
商标: Banner Engineering
高度: 134.7 mm
照明: Illuminated
灯类型: LED
产品: Beacons
产品类型: Beacons
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
类型: Pro Hazardous Daylight Visible Beacon
零件号别名: 814694
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K100 Pro Hazardous Beacons

Banner Engineering K100 Pro Hazardous Beacons are multicolor indicators with an optional audible alarm for indoor or outdoor use. The K100 pro daylight visible beacons offer three colors in one device with a variety of connector options, while the DC beacons are programmable using Banner's Pro Editor software and Pro Converter Cable. The K100 pro hazardous indicator beacons feature 14 colors in one device and provide a bright, configurable indication for OEMs and users who need visible status information. The hazardous indicator beacons have a unique water-shed beacon design that helps protect the indicator. Banner Engineering K100 Pro Hazardous Beacons feature a 36mm threaded polycarbonate base and an IK08 or IK10 impact rating for maximum protection against demanding applications.

供货情况

库存: