塔灯模块

 塔灯模块
Tower Light Modules are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many tower light module manufacturers including Auer Signal, Banner Engineering, Schneider Electric Siemens & many more. Please view our selection of tower light modules below.
结果: 877
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 类型 照明颜色 电压额定值 直径 长度 模式 音调 外壳颜色 外壳材料 IP 等级 系列
Auer Signal 塔灯模块 CT5MR3 Tube base on 400 mm aluminium tube with plastic foot 24 V DC , black

Base Module 24 VDC Black Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5MC5 Base with integrated 5-pin M12 connector 24 V DC , black

Base Module 24 VDC Black Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5ZM Top piezo buzzer module,1 of 8 tones can be selected with Dip Switch24 V DC, white

Piezo Buzzer Module CT5
Auer Signal 塔灯模块 CT5MW, Base for horizontal pole and alien pole mounting,suitable for 25 mm diameter poles,white

Base Module 25 mm Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 Base for NPT 1/2" conduit mounting,white

Base Module Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5MV Base for vertical mounting with concealed cable entry,white

Base Module Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5KR1IO CT5 IO-Link Tube Base 100mm with Terminal,up to 5 modules 24V, white

Base Module Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5MC5, Base with integrated M12 5-pin connector,24 V DC, white

Base Module 24 VDC Polycarbonate (PC) IP67 CT5
Auer Signal 塔灯模块 CT5MC5IO CT5 IO-Link Base,with 5-Pin M12 connector,24V,white

Base Module Polycarbonate (PC) IP67 CT5
Auer Signal 790520900
Auer Signal 塔灯模块 VMW Base for horizontal mounting M20 , black
Base Module Polycarbonate (PC) IP67
Auer Signal 790120900
Auer Signal 塔灯模块 VMW Base for horizontal mounting M20 , grey
Auer Signal 790130900
Auer Signal 塔灯模块 VNW Base for horizontal mounting,NPT 1/2", grey
Auer Signal 790140900
Auer Signal 塔灯模块 VMV Base for vertical mounting NPT 1/2", grey
Auer Signal 790142900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 100 mm, grey
Auer Signal 790143900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 250 mm, grey
Auer Signal 790144900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 400 mm, grey
Auer Signal 790172900
Auer Signal 塔灯模块 VSW Thread tube base 100 mm, grey
Auer Signal 790173900
Auer Signal 塔灯模块 VSW Thread tube base 250 mm, grey
Auer Signal 790174900
Auer Signal 塔灯模块 VSW Thread tube base 400 mm, grey
Auer Signal 790182900
Auer Signal 塔灯模块 VFR Quick mounting system on aluminium tube with foot adapter 100 mm, grey
Auer Signal 790183900
Auer Signal 塔灯模块 VFR Quick mounting system on aluminium tube with foot adapter 250 mm, grey
Auer Signal 790530900
Auer Signal 塔灯模块 VNW Base for horizontal mounting NPT 1/2" , black
Auer Signal 790541900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 50 mm, black
Auer Signal 790542900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 100 mm, black
Auer Signal 790543900
Auer Signal 塔灯模块 VMR Tube base mounted on aluminium tube with plastic foot 250 mm, black